IC REG LDO 150MA 2.5V SOT23-5 - NCV551SN25T1G
| Digi-Key Part Number | NCV551SN25T1G-ND |
3000 |
.29925 |
Extended Price
897.75 |
| Manufacturer Part Number | NCV551SN25T1G | |||
| Description | IC REG LDO 150MA 2.5V SOT23-5 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | NCV551SN25T1G |
| Vendor | ON Semiconductor |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | SOT-23-5 |
| Packaging | Tape & Reel (TR) |
| Regulator Topology | Positive Fixed |
| Current - Output | 150mA |
| Voltage - Output | 2.5V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
NCV551SN25T1G NCV551SN25T1G |
NCV551SN25T1G Specification Sheet
IC REG LDO 150MA 2.5V SOT23-5 - NCV551SN25T1G (NCV551SN25T1G-ND)
Related parts :IC REG LDO 150MA 1.5V LN SOT23-5 - LP2985AIM5-1.5/NOPB
Order 'ic reg ldo 150ma 1.5v ln sot23-5 - LP2985AIM5-1.5/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP2985AIM5-1.5CT-ND.
IC REG LDO 150MA 1.5V LN SOT23-5 - LP2985AIM5-1.5/NOPB
Order 'ic reg ldo 150ma 1.5v ln sot23-5 - LP2985AIM5-1.5/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP2985AIM5-1.5TR-ND.
IC REG LDO 150MA 1.8V LN SOT23-5 - LP2985AIM5-1.8/NOPB
Order 'ic reg ldo 150ma 1.8v ln sot23-5 - LP2985AIM5-1.8/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP2985AIM5-1.8CT-ND.
IC REG LDO 150MA 1.8V LN SOT23-5 - LP2985AIM5-1.8/NOPB
Order 'ic reg ldo 150ma 1.8v ln sot23-5 - LP2985AIM5-1.8/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP2985AIM5-1.8TR-ND.
IC REG LDO 150MA 2.0V LN SOT23-5 - LP2985AIM5-2.0/NOPB
Order 'ic reg ldo 150ma 2.0v ln sot23-5 - LP2985AIM5-2.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP2985AIM5-2.0CT-ND.
IC REG LDO 150MA 2.0V LN SOT23-5 - LP2985AIM5-2.0/NOPB
Order 'ic reg ldo 150ma 2.0v ln sot23-5 - LP2985AIM5-2.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP2985AIM5-2.0TR-ND.
IC REG LDO 150MA 2.6V LN SOT23-5 - LP2985AIM5-2.6
Order 'ic reg ldo 150ma 2.6v ln sot23-5 - LP2985AIM5-2.6' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP2985AIM5-2.6CT-ND.
IC REG LDO 150MA 2.6V LN SOT23-5 - LP2985AIM5-2.6
Order 'ic reg ldo 150ma 2.6v ln sot23-5 - LP2985AIM5-2.6' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP2985AIM5-2.6TR-ND.
IC REG LDO 150MA 2.8V LN SOT23-5 - LP2985AIM5-2.8/NOPB
Order 'ic reg ldo 150ma 2.8v ln sot23-5 - LP2985AIM5-2.8/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP2985AIM5-2.8CT-ND.
IC REG LDO 150MA 2.8V LN SOT23-5 - LP2985AIM5-2.8/NOPB
Order 'ic reg ldo 150ma 2.8v ln sot23-5 - LP2985AIM5-2.8/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP2985AIM5-2.8TR-ND.
IC REG LDO 150MA 3.1V LN SOT23-5 - LP2985AIM5-3.1
Order 'ic reg ldo 150ma 3.1v ln sot23-5 - LP2985AIM5-3.1' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP2985AIM5-3.1CT-ND.
IC REG LDO 150MA 3.1V LN SOT23-5 - LP2985AIM5-3.1
Order 'ic reg ldo 150ma 3.1v ln sot23-5 - LP2985AIM5-3.1' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP2985AIM5-3.1TR-ND.
IC REG LDO 150MA 3.2V LN SOT23-5 - LP2985AIM5-3.2
Order 'ic reg ldo 150ma 3.2v ln sot23-5 - LP2985AIM5-3.2' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP2985AIM5-3.2CT-ND.
IC REG LDO 150MA 3.2V LN SOT23-5 - LP2985AIM5-3.2
Order 'ic reg ldo 150ma 3.2v ln sot23-5 - LP2985AIM5-3.2' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP2985AIM5-3.2TR-ND.
IC REG LDO 150MA 3.5V LN SOT23-5 - LP2985AIM5-3.5/NOPB
Order 'ic reg ldo 150ma 3.5v ln sot23-5 - LP2985AIM5-3.5/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP2985AIM5-3.5CT-ND.
Send this link via E-Mail
Help With This Screen