IC REG LDO 150MA 5V 14-SOIC - NCV4299D2G
| Digi-Key Part Number | NCV4299D2G-ND |
550 |
.87000 |
Extended Price
478.50 |
| Manufacturer Part Number | NCV4299D2G | |||
| Description | IC REG LDO 150MA 5V 14-SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | NCV4299D2G |
| Vendor | ON Semiconductor |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | 14-SOIC |
| Packaging | Tube |
| Regulator Topology | Positive Fixed |
| Current - Output | 150mA |
| Voltage - Output | 5V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
NCV4299D2G NCV4299D2G |
NCV4299D2G Specification Sheet
IC REG LDO 150MA 5V 14-SOIC - NCV4299D2G (NCV4299D2G-ND)
Related parts:IC REG LDO 150MA 5V 14-SOIC - NCV4299D2G
Order 'ic reg ldo 150ma 5v 14-soic - NCV4299D2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCV4299D2G-ND.
IC REG LDO 150MA 5V 14-SOIC - NCV4279D2G
Order 'ic reg ldo 150ma 5v 14-soic - NCV4279D2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCV4279D2G-ND.
IC REG LDO 150MA 5V 14-SOIC - NCV4279D2
Order 'ic reg ldo 150ma 5v 14-soic - NCV4279D2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCV4279D2-ND.
IC REG LDO 150MA 5V 14-SOIC - NCV4279D2R2G
Order 'ic reg ldo 150ma 5v 14-soic - NCV4279D2R2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCV4279D2R2G-ND.
IC REG LDO 150MA 5V 14-SOIC - NCV4279D2R2
Order 'ic reg ldo 150ma 5v 14-soic - NCV4279D2R2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCV4279D2R2-ND.
IC REG LDO 150MA 5V 14-SOIC - NCV4299D2
Order 'ic reg ldo 150ma 5v 14-soic - NCV4299D2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCV4299D2-ND.
IC REG LDO 150MA 5V 14-SOIC - NCV4299D2R2G
Order 'ic reg ldo 150ma 5v 14-soic - NCV4299D2R2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCV4299D2R2G-ND.
IC REG LDO 150MA 5V 14-SOIC - NCV4299D2R2
Order 'ic reg ldo 150ma 5v 14-soic - NCV4299D2R2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCV4299D2R2-ND.
IC REG LDO 150MA 5.0V 14-SOIC - NCV4269D2G
Order 'ic reg ldo 150ma 5.0v 14-soic - NCV4269D2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCV4269D2G-ND.
IC REG LDO 150MA 5.0V 14-SOIC - NCV4269D2
Order 'ic reg ldo 150ma 5.0v 14-soic - NCV4269D2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCV4269D2-ND.
IC REG LDO 150MA 5.0V 14-SOIC - NCV4269D2R2G
Order 'ic reg ldo 150ma 5.0v 14-soic - NCV4269D2R2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCV4269D2R2G-ND.
IC REG LDO 150MA 5.0V 14-SOIC - NCV4269D2R2
Order 'ic reg ldo 150ma 5.0v 14-soic - NCV4269D2R2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCV4269D2R2-ND.
IC REG LDO 150MA 5V 8-SOIC - NCV4279D1G
Order 'ic reg ldo 150ma 5v 8-soic - NCV4279D1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCV4279D1G-ND.
IC REG LDO 150MA 5V 8-SOIC - NCV4279D1
Order 'ic reg ldo 150ma 5v 8-soic - NCV4279D1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCV4279D1-ND.
IC REG LDO 150MA 5V 8-SOIC - NCV4279D1R2G
Order 'ic reg ldo 150ma 5v 8-soic - NCV4279D1R2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCV4279D1R2G-ND.
Send this link via E-Mail
Help With This Screen