IC REG LDO 150MA 5V 8-SOIC - NCV4299D1R2G
| Digi-Key Part Number | NCV4299D1R2G-ND |
2500 |
.87750 |
Extended Price
2193.75 |
| Manufacturer Part Number | NCV4299D1R2G | |||
| Description | IC REG LDO 150MA 5V 8-SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | NCV4299D1R2G |
| Vendor | ON Semiconductor |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | 8-SOIC |
| Packaging | Tape & Reel (TR) |
| Regulator Topology | Positive Fixed |
| Current - Output | 150mA |
| Voltage - Output | 5V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
NCV4299D1R2G NCV4299D1R2G |
NCV4299D1R2G Specification Sheet
IC REG LDO 150MA 5V 8-SOIC - NCV4299D1R2G (NCV4299D1R2G-ND)
Related parts:IC REG LDO 150MA 5V 8-SOIC - NCV4299D1R2G
Order 'ic reg ldo 150ma 5v 8-soic - NCV4299D1R2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCV4299D1R2G-ND.
IC REG LDO 150MA 5V 8-SOIC - NCV4279D1G
Order 'ic reg ldo 150ma 5v 8-soic - NCV4279D1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCV4279D1G-ND.
IC REG LDO 150MA 5V 8-SOIC - NCV4279D1
Order 'ic reg ldo 150ma 5v 8-soic - NCV4279D1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCV4279D1-ND.
IC REG LDO 150MA 5V 8-SOIC - NCV4279D1R2G
Order 'ic reg ldo 150ma 5v 8-soic - NCV4279D1R2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCV4279D1R2G-ND.
IC REG LDO 150MA 5V 8-SOIC - NCV4279D1R2
Order 'ic reg ldo 150ma 5v 8-soic - NCV4279D1R2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCV4279D1R2-ND.
IC REG LDO 150MA 5V 8-SOIC - NCV4299D1G
Order 'ic reg ldo 150ma 5v 8-soic - NCV4299D1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCV4299D1G-ND.
IC REG LDO 150MA 5V 8-SOIC - NCV4299D1R2
Order 'ic reg ldo 150ma 5v 8-soic - NCV4299D1R2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCV4299D1R2-ND.
IC REG LDO MICROPOWER 5V 8-SOIC - CS8101YD8
Order 'ic reg ldo micropower 5v 8-soic - CS8101YD8' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS8101YD8-ND.
IC REG LDO 800MA 5V 8-SOIC - MC33269DR2-5.0G
Order 'ic reg ldo 800ma 5v 8-soic - MC33269DR2-5.0G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC33269DR2-5.0G-ND.
IC REG LDO 800MA 5V 8-SOIC - MC33269DR2-5.0
Order 'ic reg ldo 800ma 5v 8-soic - MC33269DR2-5.0' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC33269DR2-5.0-ND.
IC REG LDO 300MA 5V 8-SOIC - MC33275D-5.0G
Order 'ic reg ldo 300ma 5v 8-soic - MC33275D-5.0G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC33275D-5.0G-ND.
IC REG LDO 300MA 5V 8-SOIC - MC33275D-5.0
Order 'ic reg ldo 300ma 5v 8-soic - MC33275D-5.0' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC33275D-5.0-ND.
IC REG LDO 300MA 5V 8-SOIC - MC33375D-5.0G
Order 'ic reg ldo 300ma 5v 8-soic - MC33375D-5.0G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC33375D-5.0G-ND.
IC REG LDO 300MA 5V 8-SOIC - MC33375D-5.0
Order 'ic reg ldo 300ma 5v 8-soic - MC33375D-5.0' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC33375D-5.0-ND.
IC REG LDO 100MA 5V 8-SOIC - NCV2931D-5.0R2G
Order 'ic reg ldo 100ma 5v 8-soic - NCV2931D-5.0R2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCV2931D-5.0R2G-ND.
Send this link via E-Mail
Help With This Screen