IC REG NEG VOLT 1A 15V D2PAK - MC7915ACD2TG
| Digi-Key Part Number | MC7915ACD2TG-ND |
1450 |
.32721 |
Extended Price
474.45 |
| Manufacturer Part Number | MC7915ACD2TG | |||
| Description | IC REG NEG VOLT 1A 15V D2PAK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MC7915ACD2TG |
| Vendor | ON Semiconductor |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | D²Pak (SMD-220, TO-263) |
| Packaging | Tube |
| Regulator Topology | Negative Fixed |
| Current - Output | 1A |
| Voltage - Output | -15V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MC7915ACD2TG MC7915ACD2TG |
MC7915ACD2TG Specification Sheet
IC REG NEG VOLT 1A 15V D2PAK - MC7915ACD2TG (MC7915ACD2TG-ND)
Related parts :IC REG NEG VOLT 1A 15V D2PAK - MC7915ACD2TG
Order 'ic reg neg volt 1a 15v d2pak - MC7915ACD2TG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC7915ACD2TG-ND.
IC REG NEG VOLT 1A 15V D2PAK - MC7915ACD2T
Order 'ic reg neg volt 1a 15v d2pak - MC7915ACD2T' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC7915ACD2T-ND.
IC REG NEG VOLT 1A 15V D2PAK - MC7915BD2TG
Order 'ic reg neg volt 1a 15v d2pak - MC7915BD2TG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC7915BD2TG-ND.
IC REG NEG VOLT 1A 15V D2PAK - MC7915BD2T
Order 'ic reg neg volt 1a 15v d2pak - MC7915BD2T' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC7915BD2T-ND.
IC REG NEG VOLT 1A 15V D2PAK - MC7915CD2TG
Order 'ic reg neg volt 1a 15v d2pak - MC7915CD2TG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC7915CD2TG-ND.
IC REG NEG VOLT 1A 15V D2PAK - MC7915CD2T
Order 'ic reg neg volt 1a 15v d2pak - MC7915CD2T' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC7915CD2T-ND.
IC REG NEG VOLT 1A 15V D2PAK - MC7915CD2TR4G
Order 'ic reg neg volt 1a 15v d2pak - MC7915CD2TR4G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC7915CD2TR4G-ND.
IC REG NEG VOLT 1A 15V D2PAK - MC7915CD2TR4
Order 'ic reg neg volt 1a 15v d2pak - MC7915CD2TR4' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC7915CD2TR4-ND.
IC REG NEG VOLT 1A 15V TO220 - MC7915ACTG
Order 'ic reg neg volt 1a 15v to220 - MC7915ACTG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC7915ACTGOS-ND.
IC REG NEG VOLT 1A 15V TO220 - MC7915BTG
Order 'ic reg neg volt 1a 15v to220 - MC7915BTG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC7915BTGOS-ND.
IC REG POS VOLT 1A 15V D2PAK - MC7815ABD2TG
Order 'ic reg pos volt 1a 15v d2pak - MC7815ABD2TG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC7815ABD2TG-ND.
IC REG POS VOLT 1A 15V D2PAK - MC7815ABD2T
Order 'ic reg pos volt 1a 15v d2pak - MC7815ABD2T' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC7815ABD2T-ND.
IC REG POS VOLT 1A 15V D2PAK - MC7815ABD2TR4G
Order 'ic reg pos volt 1a 15v d2pak - MC7815ABD2TR4G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC7815ABD2TR4G-ND.
IC REG POS VOLT 1A 15V D2PAK - MC7815ABD2TR4
Order 'ic reg pos volt 1a 15v d2pak - MC7815ABD2TR4' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC7815ABD2TR4-ND.
IC REG POS VOLT 1A 15V D2PAK - MC7815ACD2TG
Order 'ic reg pos volt 1a 15v d2pak - MC7815ACD2TG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC7815ACD2TGOS-ND.
Send this link via E-Mail
Help With This Screen