ON Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1A -12V MC7912BTG
IC REG NEG VOLT 1A 12V TO220AB - MC7912BTG - Integrated Circuits (ICs)
| Digi-Key Part Number | MC7912BTGOS-ND |
1 25 100 250 500 1000 2500 5000 |
.54000 .48160 .41930 .35720 .31060 .24072 .21742 .20655 |
Extended Price
0.54 12.04 41.93 89.30 155.30 240.72 543.55 1032.75 |
| Manufacturer Part Number | MC7912BTG | |||
| Description | IC REG NEG VOLT 1A 12V TO220AB | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MC7912BTG |
| Vendor | ON Semiconductor |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | TO-220-3 (Straight Leads) |
| Packaging | Tube |
| Regulator Topology | Negative Fixed |
| Current - Output | 1A |
| Voltage - Output | -12V |
| Operating Temperature | -40°C ~ 125°C |
| Voltage - Input | -14.5 ~ -30 V |
| Number of Regulators | 1 |
| Current - Limit (Min) | - |
| Current Short Circuit (Isc) | - |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MC7912BTG MC7912BTG MC7912BTGOS ND MC7912BTGOSND MC7912BTGOS |
MC7912BTG Specification Sheet
IC REG NEG VOLT 1A 12V TO220AB - MC7912BTG (MC7912BTGOS-ND) - Integrated Circuits (ICs)
Related parts ON Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1A -12V MC7912BTGON Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1A -12V MC7912BTG
Order 'ic reg neg volt 1a 12v to220ab - MC7912BTG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC7912BTGOS-ND.
ON Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1A -12V MC7912ACTG
Order 'ic reg neg volt 1a 12v to220ab - MC7912ACTG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC7912ACTGOS-ND.
ON Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1A -12V MC7912BT
Order 'ic reg neg volt 1a 12v to220ab - MC7912BT' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC7912BT-ND.
ON Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1A -12V MC7912ACD2TG
Order 'ic reg neg volt 1a 12v d2pak - MC7912ACD2TG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC7912ACD2TG-ND.
ON Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1A -12V MC7912ACD2T
Order 'ic reg neg volt 1a 12v d2pak - MC7912ACD2T' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC7912ACD2T-ND.
ON Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1A -12V MC7912BD2TG
Order 'ic reg neg volt 1a 12v d2pak - MC7912BD2TG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC7912BD2TG-ND.
ON Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1A -12V MC7912BD2T
Order 'ic reg neg volt 1a 12v d2pak - MC7912BD2T' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC7912BD2T-ND.
ON Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1A -12V MC7912CD2TG
Order 'ic reg neg volt 1a 12v d2pak - MC7912CD2TG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC7912CD2TG-ND.
ON Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1A -12V MC7912CD2T
Order 'ic reg neg volt 1a 12v d2pak - MC7912CD2T' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC7912CD2T-ND.
ON Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 1A -12V MC7912ACD2TR4G
Order 'ic reg neg volt 1a 12v d2pak - MC7912ACD2TR4G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC7912ACD2TR4G-ND.
ON Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 1A -12V MC7912ACD2TR4
Order 'ic reg neg volt 1a 12v d2pak - MC7912ACD2TR4' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC7912ACD2TR4-ND.
ON Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 1A -12V MC7912CD2TR4G
Order 'ic reg neg volt 1a 12v d2pak - MC7912CD2TR4G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC7912CD2TR4G-ND.
ON Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 1A -12V MC7912CD2TR4
Order 'ic reg neg volt 1a 12v d2pak - MC7912CD2TR4' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC7912CD2TR4-ND.
ON Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1A 12V MC7812ABTG
Order 'ic reg pos volt 1a 12v to220ab - MC7812ABTG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC7812ABTG-ND.
ON Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1A 12V MC7812ABT
Order 'ic reg pos volt 1a 12v to220ab - MC7812ABT' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC7812ABT-ND.
Options for ON Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1A -12V MC7912BTG
Send this link via E-Mail
Help With This Screen
