IC REG NEG VOLT 1A 8V D2PAK - MC7908CD2TR4 - Integrated Circuits (ICs)
ON Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 1A -8V MC7908CD2TR4
| Digi-Key Part Number | MC7908CD2TR4-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | MC7908CD2TR4 | |||
| Description | IC REG NEG VOLT 1A 8V D2PAK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for ON Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 1A -8V MC7908CD2TR4
| Technical/Catalog Information | MC7908CD2TR4 |
| Vendor | ON Semiconductor |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | D²Pak, TO-263 (2 leads + tab) |
| Packaging | Tape & Reel (TR) |
| Regulator Topology | Negative Fixed |
| Current - Output | 1A |
| Voltage - Output | -8V |
| Operating Temperature | 0°C ~ 125°C |
| Voltage - Input | -10.5 ~ -25 V |
| Number of Regulators | 1 |
| Current - Limit (Min) | - |
| Current Short Circuit (Isc) | - |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 24mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MC7908CD2TR4 MC7908CD2TR4 |
MC7908CD2TR4 Specification Sheet
IC REG NEG VOLT 1A 8V D2PAK - MC7908CD2TR4 (MC7908CD2TR4-ND) - Integrated Circuits (ICs)
Related parts ON Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 1A -8V MC7908CD2TR4IC REG NEG VOLT 1A 8V D2PAK - MC7908CD2TR4
Order 'ic reg neg volt 1a 8v d2pak - MC7908CD2TR4' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC7908CD2TR4-ND.
IC REG NEG VOLT 1A 8V D2PAK - MC7908CD2TG
Order 'ic reg neg volt 1a 8v d2pak - MC7908CD2TG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC7908CD2TGOS-ND.
IC REG NEG VOLT 1A 8V D2PAK - MC7908CD2T
Order 'ic reg neg volt 1a 8v d2pak - MC7908CD2T' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC7908CD2T-ND.
IC REG NEG VOLT 1A 8V D2PAK - MC7908CD2TR4G
Order 'ic reg neg volt 1a 8v d2pak - MC7908CD2TR4G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC7908CD2TR4G-ND.
IC REG NEG VOLT 1A 8V TO220AB - MC7908CTG
Order 'ic reg neg volt 1a 8v to220ab - MC7908CTG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC7908CTGOS-ND.
IC REG NEG VOLT 1A 8V TO220AB - MC7908ACTG
Order 'ic reg neg volt 1a 8v to220ab - MC7908ACTG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC7908ACTG-ND.
IC REG NEG VOLT 1A 8V TO220AB - MC7908ACT
Order 'ic reg neg volt 1a 8v to220ab - MC7908ACT' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC7908ACT-ND.
IC REG POS VOLT 1A 8V D2PAK - MC7808ABD2TG
Order 'ic reg pos volt 1a 8v d2pak - MC7808ABD2TG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC7808ABD2TG-ND.
IC REG POS VOLT 1A 8V D2PAK - MC7808ABD2T
Order 'ic reg pos volt 1a 8v d2pak - MC7808ABD2T' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC7808ABD2T-ND.
IC REG POS VOLT 1A 8V D2PAK - MC7808BD2TG
Order 'ic reg pos volt 1a 8v d2pak - MC7808BD2TG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC7808BD2TG-ND.
IC REG POS VOLT 1A 8V D2PAK - MC7808BD2T
Order 'ic reg pos volt 1a 8v d2pak - MC7808BD2T' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC7808BD2T-ND.
IC REG POS VOLT 1A 8V D2PAK - MC7808ABD2TR4G
Order 'ic reg pos volt 1a 8v d2pak - MC7808ABD2TR4G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC7808ABD2TR4G-ND.
IC REG POS VOLT 1A 8V D2PAK - MC7808ABD2TR4
Order 'ic reg pos volt 1a 8v d2pak - MC7808ABD2TR4' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC7808ABD2TR4-ND.
IC REG POS VOLT 1A 8V D2PAK - MC7808CD2TR4G
Order 'ic reg pos volt 1a 8v d2pak - MC7808CD2TR4G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC7808CD2TR4G-ND.
IC REG POS VOLT 1A 8V D2PAK - MC7808CD2TR4
Order 'ic reg pos volt 1a 8v d2pak - MC7808CD2TR4' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC7808CD2TR4-ND.
Options for ON Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 1A -8V MC7908CD2TR4
Send this link via E-Mail
Help With This Screen
