IC REG NEG VOLT 1A 8V TO-220 - MC7908ACT - Integrated Circuits (ICs)
| Digi-Key Part Number | MC7908ACT-ND |
1500 |
.72000 |
Extended Price
1080.00 |
| Manufacturer Part Number | MC7908ACT | |||
| Description | IC REG NEG VOLT 1A 8V TO-220 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | MC7908ACT |
| Vendor | ON Semiconductor |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | TO-220 |
| Packaging | Tube |
| Regulator Topology | Negative Fixed |
| Current - Output | 1A |
| Voltage - Output | -8V |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MC7908ACT MC7908ACT |
MC7908ACT Specification Sheet
IC REG NEG VOLT 1A 8V TO-220 - MC7908ACT (MC7908ACT-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC REG NEG VOLT 1A 8V TO-220 - MC7908ACT
Order 'ic reg neg volt 1a 8v to-220 - MC7908ACT' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC7908ACT-ND.
IC REG NEG VOLT 1A 8V TO-220 - MC7908ACTG
Order 'ic reg neg volt 1a 8v to-220 - MC7908ACTG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC7908ACTG-ND.
IC REG POS VOLT 1A 8V TO-220 - MC7808ABTG
Order 'ic reg pos volt 1a 8v to-220 - MC7808ABTG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC7808ABTG-ND.
IC REG POS VOLT 1A 8V TO-220 - MC7808ABT
Order 'ic reg pos volt 1a 8v to-220 - MC7808ABT' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC7808ABT-ND.
IC REG POS VOLT 1A 8V TO-220 - MC7808ACTG
Order 'ic reg pos volt 1a 8v to-220 - MC7808ACTG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC7808ACTG-ND.
IC REG NEG VOLT 1A 5V TO-220 - MC7905BTG
Order 'ic reg neg volt 1a 5v to-220 - MC7905BTG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC7905BTG-ND.
IC REG NEG VOLT 1A 5V TO-220 - MC7905BT
Order 'ic reg neg volt 1a 5v to-220 - MC7905BT' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC7905BT-ND.
IC REG NEG VOLT 1A 8V D2PAK - MC7908CD2TG
Order 'ic reg neg volt 1a 8v d2pak - MC7908CD2TG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC7908CD2TG-ND.
IC REG NEG VOLT 1A 8V D2PAK - MC7908CD2T
Order 'ic reg neg volt 1a 8v d2pak - MC7908CD2T' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC7908CD2T-ND.
IC REG NEG VOLT 1A 8V D2PAK - MC7908CD2TR4G
Order 'ic reg neg volt 1a 8v d2pak - MC7908CD2TR4G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC7908CD2TR4G-ND.
IC REG NEG VOLT 1A 8V D2PAK - MC7908CD2TR4
Order 'ic reg neg volt 1a 8v d2pak - MC7908CD2TR4' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC7908CD2TR4-ND.
IC REG NEG VOLT 1A 12V TO-220 - MC7912BTG
Order 'ic reg neg volt 1a 12v to-220 - MC7912BTG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC7912BTG-ND.
IC REG NEG VOLT 1A 12V TO-220 - MC7912BT
Order 'ic reg neg volt 1a 12v to-220 - MC7912BT' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC7912BT-ND.
IC REG NEG VOLT 1A 18V TO-220 - MC7918CTG
Order 'ic reg neg volt 1a 18v to-220 - MC7918CTG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC7918CTG-ND.
IC REG NEG VOLT 1A 18V TO-220 - MC7918CT
Order 'ic reg neg volt 1a 18v to-220 - MC7918CT' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC7918CT-ND.
Send this link via E-Mail
Help With This Screen