IC REG NEG VOLT 1A 8V TO220AB - MC7908ACTG - Integrated Circuits (ICs)
| Digi-Key Part Number | MC7908ACTG-ND |
2300 |
.21742 |
Extended Price
500.07 |
| Manufacturer Part Number | MC7908ACTG | |||
| Description | IC REG NEG VOLT 1A 8V TO220AB | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MC7908ACTG |
| Vendor | ON Semiconductor |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | TO-220-3 (Straight Leads) |
| Packaging | Tube |
| Regulator Topology | Negative Fixed |
| Current - Output | 1A |
| Voltage - Output | -8V |
| Operating Temperature | 0°C ~ 125°C |
| Voltage - Input | -10.5 ~ -25 V |
| Number of Regulators | 1 |
| Current - Limit (Min) | - |
| Current Short Circuit (Isc) | - |
| Drawing Number | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MC7908ACTG MC7908ACTG |
MC7908ACTG Specification Sheet
IC REG NEG VOLT 1A 8V TO220AB - MC7908ACTG (MC7908ACTG-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC REG NEG VOLT 1A 8V TO220AB - MC7908ACTG
Order 'ic reg neg volt 1a 8v to220ab - MC7908ACTG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC7908ACTG-ND.
IC REG NEG VOLT 1A 8V TO220AB - MC7908CTG
Order 'ic reg neg volt 1a 8v to220ab - MC7908CTG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC7908CTGOS-ND.
IC REG NEG VOLT 1A 8V TO220AB - MC7908ACT
Order 'ic reg neg volt 1a 8v to220ab - MC7908ACT' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC7908ACT-ND.
IC REG NEG VOLT 1A 8V D2PAK - MC7908CD2TG
Order 'ic reg neg volt 1a 8v d2pak - MC7908CD2TG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC7908CD2TGOS-ND.
IC REG NEG VOLT 1A 8V D2PAK - MC7908CD2T
Order 'ic reg neg volt 1a 8v d2pak - MC7908CD2T' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC7908CD2T-ND.
IC REG NEG VOLT 1A 8V D2PAK - MC7908CD2TR4G
Order 'ic reg neg volt 1a 8v d2pak - MC7908CD2TR4G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC7908CD2TR4G-ND.
IC REG NEG VOLT 1A 8V D2PAK - MC7908CD2TR4
Order 'ic reg neg volt 1a 8v d2pak - MC7908CD2TR4' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC7908CD2TR4-ND.
IC REG NEG VOLT 1A 5.2V TO220AB - MC7905.2CTG
Order 'ic reg neg volt 1a 5.2v to220ab - MC7905.2CTG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC7905.2CTGOS-ND.
IC REG NEG VOLT 1A 6V TO220AB - MC7906CTG
Order 'ic reg neg volt 1a 6v to220ab - MC7906CTG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC7906CTGOS-ND.
IC REG NEG VOLT 1A 12V TO220AB - MC7912ACTG
Order 'ic reg neg volt 1a 12v to220ab - MC7912ACTG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC7912ACTGOS-ND.
IC REG NEG VOLT 1A 15V TO220AB - MC7915ACTG
Order 'ic reg neg volt 1a 15v to220ab - MC7915ACTG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC7915ACTGOS-ND.
IC REG NEG VOLT 1A 15V TO220AB - MC7915BTG
Order 'ic reg neg volt 1a 15v to220ab - MC7915BTG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC7915BTGOS-ND.
IC REG POS VOLT 1A 8V TO220AB - MC7808ABTG
Order 'ic reg pos volt 1a 8v to220ab - MC7808ABTG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC7808ABTG-ND.
IC REG POS VOLT 1A 8V TO220AB - MC7808ABT
Order 'ic reg pos volt 1a 8v to220ab - MC7808ABT' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC7808ABT-ND.
IC REG POS VOLT 1A 8V TO220AB - MC7808ACTG
Order 'ic reg pos volt 1a 8v to220ab - MC7808ACTG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC7808ACTGOS-ND.
Send this link via E-Mail
Help With This Screen
