Keywords:





IC REG NEG VOLT 1A 6V D2PAK - MC7906CD2T - Integrated Circuits (ICs)

ON Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1A -6V MC7906CD2T

Digi-Key Part Number MC7906CD2T-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberMC7906CD2T
DescriptionIC REG NEG VOLT 1A 6V D2PAK
Quantity Available Non-Stock
All prices are in USD

Purchase ON Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1A -6V MC7906CD2T
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for ON Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1A -6V MC7906CD2T
Technical/Catalog InformationMC7906CD2T
VendorON Semiconductor
CategoryIntegrated Circuits (ICs)
Regulator TypeSingle Output
Package / CaseD²Pak, SMD-220, TO-263 (2 leads + tab)
PackagingTube
Regulator TopologyNegative Fixed
Current - Output1A
Voltage - Output-6V
Operating Temperature0°C ~ 125°C
Voltage - Input-8 ~ -25 V
Number of Regulators1
Current - Limit (Min)-
Current Short Circuit (Isc)-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names MC7906CD2T
MC7906CD2T

MC7906CD2T Specification Sheet

Image of IC REG NEG VOLT 1A 6V D2PAK - MC7906CD2T

IC REG NEG VOLT 1A 6V D2PAK - MC7906CD2T (MC7906CD2T-ND) - Integrated Circuits (ICs)

Related parts ON Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1A -6V MC7906CD2T
IC REG NEG VOLT 1A 6V D2PAK - MC7906CD2T
 Order 'ic reg neg volt 1a 6v d2pak - MC7906CD2T' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC7906CD2T-ND.
IC REG NEG VOLT 1A 6V D2PAK - MC7906CD2TG
 Order 'ic reg neg volt 1a 6v d2pak - MC7906CD2TG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC7906CD2TG-ND.
IC REG NEG VOLT 1A 6V TO220AB - MC7906CTG
 Order 'ic reg neg volt 1a 6v to220ab - MC7906CTG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC7906CTGOS-ND.
IC REG POS VOLT 1A 6V D2PAK - MC7806BD2TG
 Order 'ic reg pos volt 1a 6v d2pak - MC7806BD2TG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC7806BD2TG-ND.
IC REG POS VOLT 1A 6V D2PAK - MC7806BD2T
 Order 'ic reg pos volt 1a 6v d2pak - MC7806BD2T' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC7806BD2T-ND.
IC REG POS VOLT 1A 6V D2PAK - MC7806BD2TR4G
 Order 'ic reg pos volt 1a 6v d2pak - MC7806BD2TR4G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC7806BD2TR4G-ND.
IC REG POS VOLT 1A 6V D2PAK - MC7806BD2TR4
 Order 'ic reg pos volt 1a 6v d2pak - MC7806BD2TR4' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC7806BD2TR4-ND.
IC REG POS VOLT 1A 6V TO220AB - MC7806ACTG
 Order 'ic reg pos volt 1a 6v to220ab - MC7806ACTG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC7806ACTGOS-ND.
IC REG POS VOLT 1A 6V TO220AB - MC7806ACT
 Order 'ic reg pos volt 1a 6v to220ab - MC7806ACT' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC7806ACT-ND.
IC REG POS VOLT 1A 6V TO220AB - MC7806BTG
 Order 'ic reg pos volt 1a 6v to220ab - MC7806BTG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC7806BTG-ND.
IC REG POS VOLT 1A 6V TO220AB - MC7806BT
 Order 'ic reg pos volt 1a 6v to220ab - MC7806BT' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC7806BT-ND.
IC REG POS VOLT 1A 6V TO220AB - MC7806CTG
 Order 'ic reg pos volt 1a 6v to220ab - MC7806CTG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC7806CTGOS-ND.
IC REG NEG VOLT 1A 5V D2PAK - MC7905ACD2TG
 Order 'ic reg neg volt 1a 5v d2pak - MC7905ACD2TG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC7905ACD2TGOS-ND.
IC REG NEG VOLT 1A 5V D2PAK - MC7905ACD2T
 Order 'ic reg neg volt 1a 5v d2pak - MC7905ACD2T' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC7905ACD2T-ND.
IC REG NEG VOLT 1A 5V D2PAK - MC7905BD2TG
 Order 'ic reg neg volt 1a 5v d2pak - MC7905BD2TG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC7905BD2TGOS-ND.

Options for ON Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1A -6V MC7906CD2T
Send this link via E-Mail
Help With This Screen

IC REG NEG VOLT 1A 6V D2PAK - MC7906CD2T
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC REG NEG VOLT 1A 5V TO220AB - MC7905BTG Next: IC REG NEG VOLT 1A 6V D2PAK - MC7906CD2TG
IC REG NEG VOLT 1A 6V D2PAK - MC7906CD2T