IC REG NEG VOLT 1A 6V D2PAK - MC7906CD2TG
ON Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1A -6V MC7906CD2TG
| Digi-Key Part Number | MC7906CD2TG-ND |
1700 |
.32726 |
Extended Price
556.34 |
| Manufacturer Part Number | MC7906CD2TG | |||
| Description | IC REG NEG VOLT 1A 6V D2PAK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MC7906CD2TG |
| Vendor | ON Semiconductor |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | D²Pak, SMD-220, TO-263 (2 leads + tab) |
| Packaging | Tube |
| Regulator Topology | Negative Fixed |
| Current - Output | 1A |
| Voltage - Output | -6V |
| Operating Temperature | 0°C ~ 125°C |
| Voltage - Input | -8 ~ -25 V |
| Number of Regulators | 1 |
| Current - Limit (Min) | - |
| Current Short Circuit (Isc) | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MC7906CD2TG MC7906CD2TG |
MC7906CD2TG Specification Sheet
IC REG NEG VOLT 1A 6V D2PAK - MC7906CD2TG (MC7906CD2TG-ND)
Related parts ON Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1A -6V MC7906CD2TGIC REG NEG VOLT 1A 6V D2PAK - MC7906CD2TG
Order 'ic reg neg volt 1a 6v d2pak - MC7906CD2TG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC7906CD2TG-ND.
IC REG NEG VOLT 1A 6V D2PAK - MC7906CD2T
Order 'ic reg neg volt 1a 6v d2pak - MC7906CD2T' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC7906CD2T-ND.
IC REG NEG VOLT 1A 6V TO220AB - MC7906CTG
Order 'ic reg neg volt 1a 6v to220ab - MC7906CTG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC7906CTGOS-ND.
IC REG POS VOLT 1A 6V D2PAK - MC7806BD2TG
Order 'ic reg pos volt 1a 6v d2pak - MC7806BD2TG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC7806BD2TG-ND.
IC REG POS VOLT 1A 6V D2PAK - MC7806BD2T
Order 'ic reg pos volt 1a 6v d2pak - MC7806BD2T' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC7806BD2T-ND.
IC REG POS VOLT 1A 6V D2PAK - MC7806BD2TR4G
Order 'ic reg pos volt 1a 6v d2pak - MC7806BD2TR4G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC7806BD2TR4G-ND.
IC REG POS VOLT 1A 6V D2PAK - MC7806BD2TR4
Order 'ic reg pos volt 1a 6v d2pak - MC7806BD2TR4' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC7806BD2TR4-ND.
IC REG POS VOLT 1A 6V TO220AB - MC7806ACTG
Order 'ic reg pos volt 1a 6v to220ab - MC7806ACTG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC7806ACTGOS-ND.
IC REG POS VOLT 1A 6V TO220AB - MC7806ACT
Order 'ic reg pos volt 1a 6v to220ab - MC7806ACT' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC7806ACT-ND.
IC REG POS VOLT 1A 6V TO220AB - MC7806BTG
Order 'ic reg pos volt 1a 6v to220ab - MC7806BTG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC7806BTG-ND.
IC REG POS VOLT 1A 6V TO220AB - MC7806BT
Order 'ic reg pos volt 1a 6v to220ab - MC7806BT' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC7806BT-ND.
IC REG POS VOLT 1A 6V TO220AB - MC7806CTG
Order 'ic reg pos volt 1a 6v to220ab - MC7806CTG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC7806CTGOS-ND.
IC REG NEG VOLT 1A 5V D2PAK - MC7905ACD2TG
Order 'ic reg neg volt 1a 5v d2pak - MC7905ACD2TG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC7905ACD2TGOS-ND.
IC REG NEG VOLT 1A 5V D2PAK - MC7905ACD2T
Order 'ic reg neg volt 1a 5v d2pak - MC7905ACD2T' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC7905ACD2T-ND.
IC REG NEG VOLT 1A 5V D2PAK - MC7905BD2TG
Order 'ic reg neg volt 1a 5v d2pak - MC7905BD2TG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC7905BD2TGOS-ND.
Options for ON Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1A -6V MC7906CD2TG
Send this link via E-Mail
Help With This Screen
