IC REG NEG VOLT 1A 5V D2PAK - MC7905ACD2T - Integrated Circuits (ICs)
ON Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1A -5V MC7905ACD2T
| Digi-Key Part Number | MC7905ACD2T-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | MC7905ACD2T | |||
| Description | IC REG NEG VOLT 1A 5V D2PAK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for ON Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1A -5V MC7905ACD2T
| Technical/Catalog Information | MC7905ACD2T |
| Vendor | ON Semiconductor |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | D²Pak, SMD-220, TO-263 (2 leads + tab) |
| Packaging | Tube |
| Regulator Topology | Negative Fixed |
| Current - Output | 1A |
| Voltage - Output | -5V |
| Operating Temperature | 0°C ~ 125°C |
| Voltage - Input | -7.5 ~ -25 V |
| Number of Regulators | 1 |
| Current - Limit (Min) | - |
| Current Short Circuit (Isc) | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MC7905ACD2T MC7905ACD2T |
MC7905ACD2T Specification Sheet
IC REG NEG VOLT 1A 5V D2PAK - MC7905ACD2T (MC7905ACD2T-ND) - Integrated Circuits (ICs)
Related parts ON Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1A -5V MC7905ACD2TIC REG NEG VOLT 1A 5V D2PAK - MC7905ACD2T
Order 'ic reg neg volt 1a 5v d2pak - MC7905ACD2T' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC7905ACD2T-ND.
IC REG NEG VOLT 1A 5V D2PAK - MC7905ACD2TG
Order 'ic reg neg volt 1a 5v d2pak - MC7905ACD2TG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC7905ACD2TGOS-ND.
IC REG NEG VOLT 1A 5V D2PAK - MC7905BD2TG
Order 'ic reg neg volt 1a 5v d2pak - MC7905BD2TG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC7905BD2TGOS-ND.
IC REG NEG VOLT 1A 5V D2PAK - MC7905BD2T
Order 'ic reg neg volt 1a 5v d2pak - MC7905BD2T' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC7905BD2T-ND.
IC REG NEG VOLT 1A 5V D2PAK - MC7905CD2TG
Order 'ic reg neg volt 1a 5v d2pak - MC7905CD2TG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC7905CD2TGOS-ND.
IC REG NEG VOLT 1A 5V D2PAK - MC7905CD2T
Order 'ic reg neg volt 1a 5v d2pak - MC7905CD2T' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC7905CD2T-ND.
IC REG NEG VOLT 1A 5V D2PAK - MC7905ACD2TR4G
Order 'ic reg neg volt 1a 5v d2pak - MC7905ACD2TR4G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC7905ACD2TR4G-ND.
IC REG NEG VOLT 1A 5V D2PAK - MC7905ACD2TR4
Order 'ic reg neg volt 1a 5v d2pak - MC7905ACD2TR4' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC7905ACD2TR4-ND.
IC REG NEG VOLT 1A 5V D2PAK - MC7905BD2TR4G
Order 'ic reg neg volt 1a 5v d2pak - MC7905BD2TR4G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC7905BD2TR4G-ND.
IC REG NEG VOLT 1A 5V D2PAK - MC7905BD2TR4
Order 'ic reg neg volt 1a 5v d2pak - MC7905BD2TR4' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC7905BD2TR4-ND.
IC REG NEG VOLT 1A 5V D2PAK - MC7905CD2TR4G
Order 'ic reg neg volt 1a 5v d2pak - MC7905CD2TR4G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC7905CD2TR4G-ND.
IC REG NEG VOLT 1A 5V D2PAK - MC7905CD2TR4
Order 'ic reg neg volt 1a 5v d2pak - MC7905CD2TR4' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC7905CD2TR4-ND.
IC REG NEG VOLT 1A 5V TO220AB - MC7905BTG
Order 'ic reg neg volt 1a 5v to220ab - MC7905BTG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC7905BTGOS-ND.
IC REG NEG VOLT 1A 5V TO220AB - MC7905BT
Order 'ic reg neg volt 1a 5v to220ab - MC7905BT' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC7905BT-ND.
IC REG POS VOLT 1A 5V D2PAK - MC7805ACD2TG
Order 'ic reg pos volt 1a 5v d2pak - MC7805ACD2TG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC7805ACD2TGOS-ND.
Options for ON Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1A -5V MC7905ACD2T
Send this link via E-Mail
Help With This Screen
