CARDEDGE 100POS DL .100 GREEN - 341-100-500-202 - Connectors
| Digi-Key Part Number | 341-100-500-202-ND |
25 |
25.82240 |
Extended Price
645.56 |
| Manufacturer Part Number | 341-100-500-202 | |||
| Description | CARDEDGE 100POS DL .100 GREEN | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 341-100-500-202 |
| Vendor | EDAC Inc. |
| Category | Connectors |
| Card Thickness | 0.054" ~ 0.070" (1.37mm ~ 1.78mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Panel Mount, Solder Eyelet |
| Features | Flange |
| Series | 341 |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Bulk |
| Color | Green |
| Contact Finish Thickness | - |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
341 100 500 202 341100500202 |
341-100-500-202 Specification Sheet
CARDEDGE 100POS DL .100 GREEN - 341-100-500-202 (341-100-500-202-ND) - Connectors
Related parts Connectors :CARDEDGE 12POS DL .100 GREEN - 341-012-500-202
Order 'cardedge 12pos dl .100 green - 341-012-500-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 341-012-500-202-ND.
CARDEDGE 20POS DL .100 GREEN - 341-020-500-202
Order 'cardedge 20pos dl .100 green - 341-020-500-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number EDC341200-ND.
CARDEDGE 26POS DL .100 GREEN - 341-026-500-202
Order 'cardedge 26pos dl .100 green - 341-026-500-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 341-026-500-202-ND.
CARDEDGE 30POS DL .100 GREEN - 341-030-500-202
Order 'cardedge 30pos dl .100 green - 341-030-500-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 341-030-500-202-ND.
CARDEDGE 36POS DL .100 GREEN - 341-036-500-202
Order 'cardedge 36pos dl .100 green - 341-036-500-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 341-036-500-202-ND.
CARDEDGE 40POS DL .100 GREEN - 341-040-500-202
Order 'cardedge 40pos dl .100 green - 341-040-500-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 341-040-500-202-ND.
CARDEDGE 44POS DL .100 GREEN - 341-044-500-202
Order 'cardedge 44pos dl .100 green - 341-044-500-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 341-044-500-202-ND.
CARDEDGE 50POS DL .100 GREEN - 341-050-500-202
Order 'cardedge 50pos dl .100 green - 341-050-500-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 341-050-500-202-ND.
CARDEDGE 56POS DL .100 GREEN - 341-056-500-202
Order 'cardedge 56pos dl .100 green - 341-056-500-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 341-056-500-202-ND.
CARDEDGE 60POS DL .100 GREEN - 341-060-500-202
Order 'cardedge 60pos dl .100 green - 341-060-500-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 341-060-500-202-ND.
CARDEDGE 62POS DL .100 GREEN - 341-062-500-202
Order 'cardedge 62pos dl .100 green - 341-062-500-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 341-062-500-202-ND.
CARDEDGE 70POS DL .100 GREEN - 341-070-500-202
Order 'cardedge 70pos dl .100 green - 341-070-500-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 341-070-500-202-ND.
CARDEDGE 72POS DL .100 GREEN - 341-072-500-202
Order 'cardedge 72pos dl .100 green - 341-072-500-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 341-072-500-202-ND.
CARDEDGE 86POS DL .100 GREEN - 341-086-500-202
Order 'cardedge 86pos dl .100 green - 341-086-500-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 341-086-500-202-ND.
CARDEDGE 100POS DL .100 GREEN - 341-100-500-202
Order 'cardedge 100pos dl .100 green - 341-100-500-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 341-100-500-202-ND.
Send this link via E-Mail
Help With This Screen