IC REG LINEAR LDO 2.5V SOT23-6 - MAX6329YPUT+T
| Digi-Key Part Number | MAX6329YPUT+T-ND |
2500 |
1.58000 |
Extended Price
3950.00 |
| Manufacturer Part Number | MAX6329YPUT+T | |||
| Description | IC REG LINEAR LDO 2.5V SOT23-6 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX6329YPUT+T |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | SOT-23-6 |
| Packaging | Tape & Reel (TR) |
| Regulator Topology | Positive Fixed |
| Current - Output | 150mA |
| Voltage - Output | 2.5V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX6329YPUT+T MAX6329YPUT+T |
MAX6329YPUT+T Specification Sheet
IC REG LINEAR LDO 2.5V SOT23-6 - MAX6329YPUT+T (MAX6329YPUT+T-ND)
Related parts:IC REG LINEAR LDO ADJ HV SOT23-5 - MAX1615EUK+T
Order 'ic reg linear ldo adj hv sot23-5 - MAX1615EUK+T' online from Digi-Key. Manufactured by Maxim Integrated Products (VA). Digi-Key part number MAX1615EUK+TCT-ND.
IC REG LINEAR LDO ADJ HV SOT23-5 - MAX1615EUK-T
Order 'ic reg linear ldo adj hv sot23-5 - MAX1615EUK-T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1615EUK-T-ND.
IC REG LINEAR LDO ADJ HV SOT23-5 - MAX1615EUK+T
Order 'ic reg linear ldo adj hv sot23-5 - MAX1615EUK+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1615EUK+TTR-ND.
IC REG LINEAR LDO ADJ HV SOT23-5 - MAX1615EUK+T
Order 'ic reg linear ldo adj hv sot23-5 - MAX1615EUK+T' online from Digi-Key. Manufactured by Maxim Integrated Products (VA). Digi-Key part number MAX1615EUK+TDKR-ND.
IC REG ULT LDO 50MA 5V SOT23-5 - LD2980CM50TR
Order 'ic reg ult ldo 50ma 5v sot23-5 - LD2980CM50TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7783-2-ND.
IC REG ULT LDO 50MA 5V SOT23-5 - LD2980CM50TR
Order 'ic reg ult ldo 50ma 5v sot23-5 - LD2980CM50TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7783-1-ND.
IC REG ULT LDO 50MA 5V SOT23-5 - LD2980CM50TR
Order 'ic reg ult ldo 50ma 5v sot23-5 - LD2980CM50TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-7783-6-ND.
IC REG LINEAR LDO 5V POK SOT23-6 - MAX8881EUT50+T
Order 'ic reg linear ldo 5v pok sot23-6 - MAX8881EUT50+T' online from Digi-Key. Manufactured by Maxim Integrated Products (VA). Digi-Key part number MAX8881EUT50+TCT-ND.
IC REG LINEAR LDO 5V POK SOT23-6 - MAX8881EUT50-T
Order 'ic reg linear ldo 5v pok sot23-6 - MAX8881EUT50-T' online from Digi-Key. Manufactured by Maxim Integrated Products (VA). Digi-Key part number MAX8881EUT50-TCT-ND.
IC REG LINEAR LDO 5V POK SOT23-6 - MAX8881EUT50-T
Order 'ic reg linear ldo 5v pok sot23-6 - MAX8881EUT50-T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX8881EUT50-TTR-ND.
IC REG LINEAR LDO 5V POK SOT23-6 - MAX8881EUT50+T
Order 'ic reg linear ldo 5v pok sot23-6 - MAX8881EUT50+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX8881EUT50+TTR-ND.
IC REG LINEAR LDO 2.5V SOT23-6 - MAX6329YPUT+T
Order 'ic reg linear ldo 2.5v sot23-6 - MAX6329YPUT+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6329YPUT+T-ND.
IC REG LINEAR LDO 5V POK SOT23-6 - MAX8881EUT50+T
Order 'ic reg linear ldo 5v pok sot23-6 - MAX8881EUT50+T' online from Digi-Key. Manufactured by Maxim Integrated Products (VA). Digi-Key part number MAX8881EUT50+TDKR-ND.
IC REG LINEAR LDO 3.3V SOT23-6 - MAX6329TLUT-T
Order 'ic reg linear ldo 3.3v sot23-6 - MAX6329TLUT-T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6329TLUT-T-ND.
IC REG LINEAR LDO 3.3V SOT23-6 - MAX6349SLUT-T
Order 'ic reg linear ldo 3.3v sot23-6 - MAX6349SLUT-T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6349SLUT-T-ND.
Send this link via E-Mail
Help With This Screen