IC REG LINEAR W/RESET 8-SOIC - MAX5023LASA+T
| Digi-Key Part Number | MAX5023LASA+T-ND |
2500 |
1.53300 |
Extended Price
3832.50 |
| Manufacturer Part Number | MAX5023LASA+T | |||
| Description | IC REG LINEAR W/RESET 8-SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX5023LASA+T |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | 8-SOIC |
| Packaging | Tape & Reel (TR) |
| Regulator Topology | Positive Adjustable |
| Current - Output | 150mA |
| Voltage - Output | 2.5V ~ 11V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX5023LASA+T MAX5023LASA+T |
MAX5023LASA+T Specification Sheet
IC REG LINEAR W/RESET 8-SOIC - MAX5023LASA+T (MAX5023LASA+T-ND)
Related parts:IC REG LINEAR W/RESET 8-SOIC - MAX5023LASA+
Order 'ic reg linear w/reset 8-soic - MAX5023LASA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5023LASA+-ND.
IC REG LINEAR W/RESET 8-SOIC - MAX5023LASA+T
Order 'ic reg linear w/reset 8-soic - MAX5023LASA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5023LASA+T-ND.
IC REG LINEAR W/RESET 8-SOIC - MAX5023MASA+
Order 'ic reg linear w/reset 8-soic - MAX5023MASA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5023MASA+-ND.
IC REG LINEAR W/RESET 8-SOIC - MAX5023MASA+T
Order 'ic reg linear w/reset 8-soic - MAX5023MASA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5023MASA+T-ND.
IC REG LINEAR W/RESET 8-SOIC - MAX5023SASA+
Order 'ic reg linear w/reset 8-soic - MAX5023SASA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5023SASA+-ND.
IC REG LINEAR W/RESET 8-SOIC - MAX5023SASA+T
Order 'ic reg linear w/reset 8-soic - MAX5023SASA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5023SASA+T-ND.
IC REG LINEAR W/RESET 8-SOIC - MAX5023TASA+
Order 'ic reg linear w/reset 8-soic - MAX5023TASA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5023TASA+-ND.
IC REG LINEAR W/RESET 8-SOIC - MAX5023TASA+T
Order 'ic reg linear w/reset 8-soic - MAX5023TASA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5023TASA+T-ND.
IC REG LINEAR W/RESET 8-SOIC - MAX5024LASA+
Order 'ic reg linear w/reset 8-soic - MAX5024LASA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5024LASA+-ND.
IC REG LINEAR W/RESET 8-SOIC - MAX5024LASA+T
Order 'ic reg linear w/reset 8-soic - MAX5024LASA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5024LASA+T-ND.
IC REG LINEAR W/RESET 8-SOIC - MAX5024MASA+
Order 'ic reg linear w/reset 8-soic - MAX5024MASA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5024MASA+-ND.
IC REG LINEAR W/RESET 8-SOIC - MAX5024MASA+T
Order 'ic reg linear w/reset 8-soic - MAX5024MASA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5024MASA+T-ND.
IC REG LINEAR W/RESET 8-SOIC - MAX5024SASA+
Order 'ic reg linear w/reset 8-soic - MAX5024SASA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5024SASA+-ND.
IC REG LINEAR W/RESET 8-SOIC - MAX5024SASA+T
Order 'ic reg linear w/reset 8-soic - MAX5024SASA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5024SASA+T-ND.
IC REG LINEAR W/RESET 8-SOIC - MAX5024TASA+
Order 'ic reg linear w/reset 8-soic - MAX5024TASA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5024TASA+-ND.
Send this link via E-Mail
Help With This Screen