Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CARDEDGE 44POS DL .100 GREEN - 341-044-521-204 - Connectors

Digi-Key Part Number 341-044-521-204-ND
Price Break
25
Unit Price
10.72520
Extended Price
268.13
Manufacturer Part Number341-044-521-204
DescriptionCARDEDGE 44POS DL .100 GREEN
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information341-044-521-204
VendorEDAC Inc.
CategoryConnectors
Card Thickness0.054" ~ 0.070" (1.37mm ~ 1.78mm)
Card TypeDual Edge
Contact FinishGold
Mounting TypeThrough Hole
FeaturesFlange
Series341
Number of Positions 44
Number of Rows2
Pitch0.100" (2.54mm)
PackagingBulk
ColorGreen
Contact Finish Thickness-
GenderFemale
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 341 044 521 204
341044521204

341-044-521-204 Specification Sheet

Image of CARDEDGE 44POS DL .100 GREEN - 341-044-521-204

CARDEDGE 44POS DL .100 GREEN - 341-044-521-204 (341-044-521-204-ND) - Connectors

Related parts Connectors :
CARDEDGE 44POS DL .100 GREEN - 341-044-521-204
 Order 'cardedge 44pos dl .100 green - 341-044-521-204' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 341-044-521-204-ND.
CARDEDGE 44POS DL .100 GREEN - 341-044-500-204
 Order 'cardedge 44pos dl .100 green - 341-044-500-204' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 341-044-500-204-ND.
CARDEDGE 44POS DL .100 GREEN - 341-044-520-204
 Order 'cardedge 44pos dl .100 green - 341-044-520-204' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 341-044-520-204-ND.
CARDEDGE 44POS DL .100 GREEN - 341-044-521-201
 Order 'cardedge 44pos dl .100 green - 341-044-521-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 341-044-521-201-ND.
CARDEDGE 44POS DL .100 GREEN - 341-044-521-202
 Order 'cardedge 44pos dl .100 green - 341-044-521-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 341-044-521-202-ND.
CARDEDGE 44POS DL .100 GREEN - 341-044-522-204
 Order 'cardedge 44pos dl .100 green - 341-044-522-204' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 341-044-522-204-ND.
CARDEDGE 12POS DL .100 GREEN - 341-012-521-204
 Order 'cardedge 12pos dl .100 green - 341-012-521-204' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 341-012-521-204-ND.
CARDEDGE 20POS DL .100 GREEN - 341-020-521-204
 Order 'cardedge 20pos dl .100 green - 341-020-521-204' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 341-020-521-204-ND.
CARDEDGE 26POS DL .100 GREEN - 341-026-521-204
 Order 'cardedge 26pos dl .100 green - 341-026-521-204' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 341-026-521-204-ND.
CARDEDGE 30POS DL .100 GREEN - 341-030-521-204
 Order 'cardedge 30pos dl .100 green - 341-030-521-204' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 341-030-521-204-ND.
CARDEDGE 36POS DL .100 GREEN - 341-036-521-204
 Order 'cardedge 36pos dl .100 green - 341-036-521-204' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 341-036-521-204-ND.
CARDEDGE 40POS DL .100 GREEN - 341-040-521-204
 Order 'cardedge 40pos dl .100 green - 341-040-521-204' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 341-040-521-204-ND.
CARDEDGE 44POS DL .100 GREEN - 341-044-500-201
 Order 'cardedge 44pos dl .100 green - 341-044-500-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 341-044-500-201-ND.
CARDEDGE 44POS DL .100 GREEN - 341-044-500-202
 Order 'cardedge 44pos dl .100 green - 341-044-500-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 341-044-500-202-ND.
CARDEDGE 44POS DL .100 GREEN - 341-044-520-201
 Order 'cardedge 44pos dl .100 green - 341-044-520-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 341-044-520-201-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CARDEDGE 44POS DL .100 GREEN - 341-044-521-202 Next: CARDEDGE 44POS DL .100 GREEN - 341-044-522-201