Keywords:





BATT LITH D 3.6V HC CYL W/TABS - TL-5930/T - Batteries

19Ah Lithium Battery 3.6V Tadiran Batteries TL-5930/T

Digi-Key Part Number 439-1022-ND
Price Break
100
Unit Price
17.31200
Extended Price
1731.20
Manufacturer Part NumberTL-5930/T
DescriptionBATT LITH D 3.6V HC CYL W/TABS
Quantity Available Non-Stock
All prices are in USD

Purchase 19Ah Lithium Battery 3.6V Tadiran Batteries TL-5930/T
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 19Ah Lithium Battery 3.6V Tadiran Batteries TL-5930/T
Technical/Catalog InformationTL-5930/T
VendorTadiran Batteries
CategoryBatteries
Battery Cell SizeD - Tab
Voltage - Rated 3.6V
Capacity19Ah
Shipping InfoDue to possible restrictions, a change in ship method may be required.
RechargeabilityNo
Termination StyleSolder Tab
Size / Dimension1.30" Dia x 2.42" H (32.9mm x 61.5mm)
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TL 5930 T
TL5930T
439 1022 ND
4391022ND
439-1022

TL-5930/T Specification Sheet

Image of BATT LITH D 3.6V HC CYL W/TABS - TL-5930/T

BATT LITH D 3.6V HC CYL W/TABS - TL-5930/T (439-1022-ND) - Batteries

Related parts 19Ah Lithium Battery 3.6V Tadiran Batteries TL-5930/T
BATT LITH D 3.6V HC CYL W/TABS - TL-5930/T
 Order 'batt lith d 3.6v hc cyl w/tabs - TL-5930/T' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1022-ND.
BATT LITH AA 3.6V HC CYL W/TABS - TL-5903/T
 Order 'batt lith aa 3.6v hc cyl w/tabs - TL-5903/T' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1016-ND.
BATT LITH AA 3.6V HC CYL W/LEADS - TL-5903/P
 Order 'batt lith aa 3.6v hc cyl w/leads - TL-5903/P' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1015-ND.
BATT LITH AA 3.6V HC CYL W/TABS - TLH-5903/T
 Order 'batt lith aa 3.6v hc cyl w/tabs - TLH-5903/T' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number TLH-5903/T-ND.
BATT C LITH 3.6V HC CYL W/TABS - TL-5920/T
 Order 'batt c lith 3.6v hc cyl w/tabs - TL-5920/T' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1019-ND.
BATT LITH AA 3.6V MP CYL W/TAB - TLM-1550MP/Z2/T
 Order 'batt lith aa 3.6v mp cyl w/tab - TLM-1550MP/Z2/T' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1043-ND.
BATT LITH AA 3.6V HP CYL - TLM-1550HP/S
 Order 'batt lith aa 3.6v hp cyl - TLM-1550HP/S' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1042-ND.
BATT LITH 2/3AA 3.6V CYL W/TABS - TL-5955/T
 Order 'batt lith 2/3aa 3.6v cyl w/tabs - TL-5955/T' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1009-ND.
BATTERY LITH D 3.6V HC CYLINDER - TL-5930/S
 Order 'battery lith d 3.6v hc cylinder - TL-5930/S' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1021-ND.
BATTERY LITH AA 3.6V HC CYLINDER - TL-5903/S
 Order 'battery lith aa 3.6v hc cylinder - TL-5903/S' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1014-ND.
BATTERY LITH C 3.6V XTRA CYL - TL-2200/S
 Order 'battery lith c 3.6v xtra cyl - TL-2200/S' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1017-ND.
BATTERY LITH C 3.6V HC CYLINDER - TL-5920/S
 Order 'battery lith c 3.6v hc cylinder - TL-5920/S' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1018-ND.
BATTERY LITH D 3.6V XTRA CYL - TL-2300/S
 Order 'battery lith d 3.6v xtra cyl - TL-2300/S' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1020-ND.
BATT LITH AA 3.6V XTRA CYLINDER - TL-2100/S
 Order 'batt lith aa 3.6v xtra cylinder - TL-2100/S' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1010-ND.
BATT LITH AA 3.6V CYLIND W/LEADS - TL-2100/P
 Order 'batt lith aa 3.6v cylind w/leads - TL-2100/P' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1011-ND.

Options for 19Ah Lithium Battery 3.6V Tadiran Batteries TL-5930/T
Send this link via E-Mail
Help With This Screen

BATT LITH D 3.6V HC CYL W/TABS - TL-5930/T
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: BATT LITH COIN 3V W/PVC 2 LEADS - BR-2325/HCN Next: BATT LITH HITEMP 1000MAH W/LEGS - BR-2477A/FBN
BATT LITH D 3.6V HC CYL W/TABS - TL-5930/T