CARDEDGE 26POS DL .100 GREEN - 341-026-500-202 - Connectors
| Digi-Key Part Number | 341-026-500-202-ND |
25 |
12.84240 |
Extended Price
321.06 |
| Manufacturer Part Number | 341-026-500-202 | |||
| Description | CARDEDGE 26POS DL .100 GREEN | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 341-026-500-202 |
| Vendor | EDAC Inc. |
| Category | Connectors |
| Card Thickness | 0.054" ~ 0.070" (1.37mm ~ 1.78mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Panel Mount, Solder Eyelet |
| Features | Flange |
| Series | 341 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Bulk |
| Color | Green |
| Contact Finish Thickness | - |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
341 026 500 202 341026500202 |
341-026-500-202 Specification Sheet
CARDEDGE 26POS DL .100 GREEN - 341-026-500-202 (341-026-500-202-ND) - Connectors
Related parts Connectors :CARDEDGE 26POS DL .100 GREEN - 341-026-500-202
Order 'cardedge 26pos dl .100 green - 341-026-500-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 341-026-500-202-ND.
CARDEDGE 26POS DL .100 GREEN - 341-026-500-201
Order 'cardedge 26pos dl .100 green - 341-026-500-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 341-026-500-201-ND.
CARDEDGE 26POS DL .100 GREEN - 341-026-500-204
Order 'cardedge 26pos dl .100 green - 341-026-500-204' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 341-026-500-204-ND.
CARDEDGE 26POS DL .100 GREEN - 341-026-520-202
Order 'cardedge 26pos dl .100 green - 341-026-520-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 341-026-520-202-ND.
CARDEDGE 26POS DL .100 GREEN - 341-026-521-202
Order 'cardedge 26pos dl .100 green - 341-026-521-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 341-026-521-202-ND.
CARDEDGE 26POS DL .100 GREEN - 341-026-522-202
Order 'cardedge 26pos dl .100 green - 341-026-522-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 341-026-522-202-ND.
CARDEDGE 12POS DL .100 GREEN - 341-012-500-202
Order 'cardedge 12pos dl .100 green - 341-012-500-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 341-012-500-202-ND.
CARDEDGE 20POS DL .100 GREEN - 341-020-500-202
Order 'cardedge 20pos dl .100 green - 341-020-500-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number EDC341200-ND.
CARDEDGE 26POS DL .100 GREEN - 341-026-520-201
Order 'cardedge 26pos dl .100 green - 341-026-520-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 341-026-520-201-ND.
CARDEDGE 26POS DL .100 GREEN - 341-026-520-204
Order 'cardedge 26pos dl .100 green - 341-026-520-204' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 341-026-520-204-ND.
CARDEDGE 26POS DL .100 GREEN - 341-026-521-201
Order 'cardedge 26pos dl .100 green - 341-026-521-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 341-026-521-201-ND.
CARDEDGE 26POS DL .100 GREEN - 341-026-521-204
Order 'cardedge 26pos dl .100 green - 341-026-521-204' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 341-026-521-204-ND.
CARDEDGE 26POS DL .100 GREEN - 341-026-522-201
Order 'cardedge 26pos dl .100 green - 341-026-522-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 341-026-522-201-ND.
CARDEDGE 26POS DL .100 GREEN - 341-026-522-204
Order 'cardedge 26pos dl .100 green - 341-026-522-204' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 341-026-522-204-ND.
CARDEDGE 30POS DL .100 GREEN - 341-030-500-202
Order 'cardedge 30pos dl .100 green - 341-030-500-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 341-030-500-202-ND.
Send this link via E-Mail
Help With This Screen