ANGLE SUPPORT ADJ BLACK 20.95" - RASA22BK3 - Boxes, Enclosures, Racks
| Digi-Key Part Number | HM768-ND |
1 |
28.57000 |
Extended Price
28.57 |
| Manufacturer Part Number | RASA22BK3 | |||
| Description | ANGLE SUPPORT ADJ BLACK 20.95" | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RASA22BK3 |
| Vendor | Hammond Manufacturing |
| Category | Boxes, Enclosures, Racks |
| Accessory Type | Support Bracket(s) |
| For Use With/Related Products | Cabinet Racks |
| Features | Angled |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RASA22BK3 RASA22BK3 HM768 ND HM768ND HM768 |
RASA22BK3 Specification Sheet
ANGLE SUPPORT ADJ BLACK 20.95" - RASA22BK3 (HM768-ND) - Boxes, Enclosures, Racks
Related parts Boxes, Enclosures, Racks:ANGLE SUPPORT ADJ BLACK 20.95" - RASA22BK3
Order 'angle support adj black 20.95" - RASA22BK3' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM768-ND.
ANGLE SUPPORT ADJ BLACK 9.97" - RASA12BK3
Order 'angle support adj black 9.97" - RASA12BK3' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM766-ND.
ANGLE SUPPORT ADJ BLACK 14.95" - RASA16BK3
Order 'angle support adj black 14.95" - RASA16BK3' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM767-ND.
BOX W/LID ABS 3.4X2.2X1.4" BLACK - 1591XXLBK
Order 'box w/lid abs 3.4x2.2x1.4" black - 1591XXLBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM1168-ND.
CASE W/SOLID DISPLAY AREA BLACK - 1592RETSDBK
Order 'case w/solid display area black - 1592RETSDBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1592RETSDBK-ND.
ENCLOSURE HANDHELD ABS BLACK - 1599BBKBATCP
Order 'enclosure handheld abs black - 1599BBKBATCP' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1599BBKBATCP-ND.
BOX ABS FR BLACK 6.35X3.78X2.28" - 1595CBK
Order 'box abs fr black 6.35x3.78x2.28" - 1595CBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM243-ND.
BOX ABS FR BLACK 8.47X5.12X2.95" - 1595EBK
Order 'box abs fr black 8.47x5.12x2.95" - 1595EBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM244-ND.
BOX ABS BLACK 1.97X1.38X0.67" - 1551GBK
Order 'box abs black 1.97x1.38x0.67" - 1551GBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM375-ND.
BOX ABS BLACK 2.36X1.38X0.67" - 1551HBK
Order 'box abs black 2.36x1.38x0.67" - 1551HBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM376-ND.
BOX ABS BLACK 3.15X1.57X0.67" - 1551KBK
Order 'box abs black 3.15x1.57x0.67" - 1551KBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM377-ND.
CASE ABS FR BLACK 8.66X5.5X1.60" - 1599KBK
Order 'case abs fr black 8.66x5.5x1.60" - 1599KBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM865-ND.
CASE ABS FR BLACK 8.66X5.5X1.60" - 1599KTLBK
Order 'case abs fr black 8.66x5.5x1.60" - 1599KTLBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM885-ND.
BOX ABS BLACK 1.97X1.38X0.59" - 1551FBK
Order 'box abs black 1.97x1.38x0.59" - 1551FBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM907-ND.
BOX ABS BLACK 2.36X1.38X0.59" - 1551JBK
Order 'box abs black 2.36x1.38x0.59" - 1551JBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM908-ND.
Send this link via E-Mail
Help With This Screen
