ON Semiconductor Clock Buffers, Driver Integrated Circuit (ics) Zero Delay Buffer Tube 3 V ~ 3.6 V NB2308AI3D
IC BUFFER CLK 8OUT 3.3V 16-SOIC - NB2308AI3D - Integrated Circuits (ICs)
| Digi-Key Part Number | NB2308AI3D-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | NB2308AI3D | |||
| Description | IC BUFFER CLK 8OUT 3.3V 16-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for ON Semiconductor Clock Buffers, Driver Integrated Circuit (ics) Zero Delay Buffer Tube 3 V ~ 3.6 V NB2308AI3D
| Technical/Catalog Information | NB2308AI3D |
| Vendor | ON Semiconductor |
| Category | Integrated Circuits (ICs) |
| Type | Zero Delay Buffer |
| Voltage - Supply | 3 V ~ 3.6 V |
| Number of Outputs | 8 |
| Input | - |
| Output | - |
| Frequency-Max | 133MHz |
| Package / Case | 16-SOIC (3.9mm Width) |
| Packaging | Tube |
| Operating Temperature | -40°C ~ 85°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
NB2308AI3D NB2308AI3D |
IC BUFFER CLK 8OUT 3.3V 16-SOIC - NB2308AI3D (NB2308AI3D-ND) - Integrated Circuits (ICs)
Related parts ON Semiconductor Clock Buffers, Driver Integrated Circuit (ics) Zero Delay Buffer Tube 3 V ~ 3.6 V NB2308AI3DON Semiconductor Clock Buffers, Driver Integrated Circuit (ics) Zero Delay Buffer Tube 3 V ~ 3.6 V NB2308AI3D
Order 'ic buffer clk 8out 3.3v 16-soic - NB2308AI3D' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NB2308AI3D-ND.
ON Semiconductor Clock Buffers, Driver Integrated Circuit (ics) Zero Delay Buffer Tube 3 V ~ 3.6 V NB2308AC1DG
Order 'ic buffer clk 8out 3.3v 16-soic - NB2308AC1DG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NB2308AC1DG-ND.
ON Semiconductor Clock Buffers, Driver Integrated Circuit (ics) Zero Delay Buffer Tube 3 V ~ 3.6 V NB2308AC1D
Order 'ic buffer clk 8out 3.3v 16-soic - NB2308AC1D' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NB2308AC1D-ND.
ON Semiconductor Clock Buffers, Driver Integrated Circuit (ics) Zero Delay Buffer Tape & Reel (TR) 3 V ~ 3.6 V NB2308AC1DR2G
Order 'ic buffer clk 8out 3.3v 16-soic - NB2308AC1DR2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NB2308AC1DR2G-ND.
ON Semiconductor Clock Buffers, Driver Integrated Circuit (ics) Zero Delay Buffer Tape & Reel (TR) 3 V ~ 3.6 V NB2308AC1DR2
Order 'ic buffer clk 8out 3.3v 16-soic - NB2308AC1DR2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NB2308AC1DR2-ND.
ON Semiconductor Clock Buffers, Driver Integrated Circuit (ics) Zero Delay Buffer Tube 3 V ~ 3.6 V NB2308AC1HDG
Order 'ic buffer clk 8out 3.3v 16-soic - NB2308AC1HDG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NB2308AC1HDG-ND.
ON Semiconductor Clock Buffers, Driver Integrated Circuit (ics) Zero Delay Buffer Tube 3 V ~ 3.6 V NB2308AC1HD
Order 'ic buffer clk 8out 3.3v 16-soic - NB2308AC1HD' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NB2308AC1HD-ND.
ON Semiconductor Clock Buffers, Driver Integrated Circuit (ics) Zero Delay Buffer Tape & Reel (TR) 3 V ~ 3.6 V NB2308AC1HDR2G
Order 'ic buffer clk 8out 3.3v 16-soic - NB2308AC1HDR2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NB2308AC1HDR2G-ND.
ON Semiconductor Clock Buffers, Driver Integrated Circuit (ics) Zero Delay Buffer Tape & Reel (TR) 3 V ~ 3.6 V NB2308AC1HDR2
Order 'ic buffer clk 8out 3.3v 16-soic - NB2308AC1HDR2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NB2308AC1HDR2-ND.
ON Semiconductor Clock Buffers, Driver Integrated Circuit (ics) Zero Delay Buffer Tube 3 V ~ 3.6 V NB2308AC2DG
Order 'ic buffer clk 8out 3.3v 16-soic - NB2308AC2DG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NB2308AC2DG-ND.
ON Semiconductor Clock Buffers, Driver Integrated Circuit (ics) Zero Delay Buffer Tube 3 V ~ 3.6 V NB2308AC2D
Order 'ic buffer clk 8out 3.3v 16-soic - NB2308AC2D' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NB2308AC2D-ND.
ON Semiconductor Clock Buffers, Driver Integrated Circuit (ics) Zero Delay Buffer Tape & Reel (TR) 3 V ~ 3.6 V NB2308AC2DR2G
Order 'ic buffer clk 8out 3.3v 16-soic - NB2308AC2DR2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NB2308AC2DR2G-ND.
ON Semiconductor Clock Buffers, Driver Integrated Circuit (ics) Zero Delay Buffer Tape & Reel (TR) 3 V ~ 3.6 V NB2308AC2DR2
Order 'ic buffer clk 8out 3.3v 16-soic - NB2308AC2DR2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NB2308AC2DR2-ND.
ON Semiconductor Clock Buffers, Driver Integrated Circuit (ics) Zero Delay Buffer Tube 3 V ~ 3.6 V NB2308AC3DG
Order 'ic buffer clk 8out 3.3v 16-soic - NB2308AC3DG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NB2308AC3DG-ND.
ON Semiconductor Clock Buffers, Driver Integrated Circuit (ics) Zero Delay Buffer Tube 3 V ~ 3.6 V NB2308AC3D
Order 'ic buffer clk 8out 3.3v 16-soic - NB2308AC3D' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NB2308AC3D-ND.
Options for ON Semiconductor Clock Buffers, Driver Integrated Circuit (ics) Zero Delay Buffer Tube 3 V ~ 3.6 V NB2308AI3D
Send this link via E-Mail
Help With This Screen
