ON Semiconductor Clock Buffers, Driver Integrated Circuit (ics) Zero Delay Buffer Tape & Reel (TR) 3 V ~ 3.6 V NB2305AI1DR2
IC BUFFER CLOCK 5OUT 3.3V 8-SOIC - NB2305AI1DR2 - Integrated Circuits (ICs)
| Digi-Key Part Number | NB2305AI1DR2-ND |
2500 |
.49950 |
Extended Price
1248.75 |
| Manufacturer Part Number | NB2305AI1DR2 | |||
| Description | IC BUFFER CLOCK 5OUT 3.3V 8-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for ON Semiconductor Clock Buffers, Driver Integrated Circuit (ics) Zero Delay Buffer Tape & Reel (TR) 3 V ~ 3.6 V NB2305AI1DR2
| Technical/Catalog Information | NB2305AI1DR2 |
| Vendor | ON Semiconductor |
| Category | Integrated Circuits (ICs) |
| Type | Zero Delay Buffer |
| Voltage - Supply | 3 V ~ 3.6 V |
| Number of Outputs | 5 |
| Input | - |
| Output | - |
| Frequency-Max | 133MHz |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Tape & Reel (TR) |
| Operating Temperature | -40°C ~ 85°C |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
NB2305AI1DR2 NB2305AI1DR2 |
NB2305AI1DR2 Specification Sheet
IC BUFFER CLOCK 5OUT 3.3V 8-SOIC - NB2305AI1DR2 (NB2305AI1DR2-ND) - Integrated Circuits (ICs)
Related parts ON Semiconductor Clock Buffers, Driver Integrated Circuit (ics) Zero Delay Buffer Tape & Reel (TR) 3 V ~ 3.6 V NB2305AI1DR2Surface (SMD, SMT) Timing , Real Time Clocks, Clock Buffer Ics, Integrated Circuits, Semiconductor ON Semiconductor 8-SOIC NB2305AI1HD
Order 'ic buffer clock 5out 3.3v 8-soic - NB2305AI1HD' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NB2305AI1HD-ND.
Surface (SMD, SMT) Timing , Real Time Clocks, Clock Buffer Ics, Integrated Circuits, Semiconductor ON Semiconductor 8-SOIC NB2305AI1HDR2
Order 'ic buffer clock 5out 3.3v 8-soic - NB2305AI1HDR2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NB2305AI1HDR2-ND.
ON Semiconductor Clock Buffers, Driver Integrated Circuit (ics) Zero Delay Buffer Tape & Reel (TR) 3 V ~ 3.6 V NB2305AI1DR2
Order 'ic buffer clock 5out 3.3v 8-soic - NB2305AI1DR2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NB2305AI1DR2-ND.
ON Semiconductor Clock Buffers, Driver Integrated Circuit (ics) Zero Delay Buffer Tube 3 V ~ 3.6 V NB2305AC1DG
Order 'ic buffer clock 5out 3.3v 8-soic - NB2305AC1DG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NB2305AC1DG-ND.
ON Semiconductor Clock Buffers, Driver Integrated Circuit (ics) Zero Delay Buffer Tape & Reel (TR) 3 V ~ 3.6 V NB2305AC1DR2G
Order 'ic buffer clock 5out 3.3v 8-soic - NB2305AC1DR2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NB2305AC1DR2G-ND.
ON Semiconductor Clock Buffers, Driver Integrated Circuit (ics) Zero Delay Buffer Tape & Reel (TR) 3 V ~ 3.6 V NB2305AC1DR2
Order 'ic buffer clock 5out 3.3v 8-soic - NB2305AC1DR2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NB2305AC1DR2-ND.
ON Semiconductor Clock Buffers, Driver Integrated Circuit (ics) Zero Delay Buffer Tube 3 V ~ 3.6 V NB2305AC1HDG
Order 'ic buffer clock 5out 3.3v 8-soic - NB2305AC1HDG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NB2305AC1HDG-ND.
ON Semiconductor Clock Buffers, Driver Integrated Circuit (ics) Zero Delay Buffer Tape & Reel (TR) 3 V ~ 3.6 V NB2305AC1HDR2G
Order 'ic buffer clock 5out 3.3v 8-soic - NB2305AC1HDR2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NB2305AC1HDR2G-ND.
ON Semiconductor Clock Buffers, Driver Integrated Circuit (ics) Zero Delay Buffer Tape & Reel (TR) 3 V ~ 3.6 V NB2305AC1HDR2
Order 'ic buffer clock 5out 3.3v 8-soic - NB2305AC1HDR2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NB2305AC1HDR2-ND.
ON Semiconductor Clock Buffers, Driver Integrated Circuit (ics) Zero Delay Buffer Tube 3 V ~ 3.6 V NB2305AI1DG
Order 'ic buffer clock 5out 3.3v 8-soic - NB2305AI1DG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NB2305AI1DG-ND.
ON Semiconductor Clock Buffers, Driver Integrated Circuit (ics) Zero Delay Buffer Tube 3 V ~ 3.6 V NB2305AI1D
Order 'ic buffer clock 5out 3.3v 8-soic - NB2305AI1D' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NB2305AI1D-ND.
ON Semiconductor Clock Buffers, Driver Integrated Circuit (ics) Zero Delay Buffer Tape & Reel (TR) 3 V ~ 3.6 V NB2305AI1DR2G
Order 'ic buffer clock 5out 3.3v 8-soic - NB2305AI1DR2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NB2305AI1DR2G-ND.
ON Semiconductor Clock Buffers, Driver Integrated Circuit (ics) Zero Delay Buffer Tube 3 V ~ 3.6 V NB2305AI1HDG
Order 'ic buffer clock 5out 3.3v 8-soic - NB2305AI1HDG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NB2305AI1HDG-ND.
ON Semiconductor Clock Buffers, Driver Integrated Circuit (ics) Zero Delay Buffer Tape & Reel (TR) 3 V ~ 3.6 V NB2305AI1HDR2G
Order 'ic buffer clock 5out 3.3v 8-soic - NB2305AI1HDR2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NB2305AI1HDR2G-ND.
Temperature IC THERMAL SENSR SPI 3.3V 8-SOIC - TC77-3.3MOATR
Order 'ic thermal sensr spi 3.3v 8-soic - TC77-3.3MOATR' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC77-3.3MOATR-ND.
Options for ON Semiconductor Clock Buffers, Driver Integrated Circuit (ics) Zero Delay Buffer Tape & Reel (TR) 3 V ~ 3.6 V NB2305AI1DR2
Send this link via E-Mail
Help With This Screen
