Keywords:





ON Semiconductor Clock Buffers, Driver Integrated Circuit (ics) Clock Driver Tape & Reel (TR) 4.75 V ~ 5.25 V MC10H642FNR2

IC CLOCK DRIVER ECL-TTL 28-PLCC - MC10H642FNR2 - Integrated Circuits (ICs)

Digi-Key Part Number MC10H642FNR2-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberMC10H642FNR2
DescriptionIC CLOCK DRIVER ECL-TTL 28-PLCC
Quantity Available Non-Stock
All prices are in USD

Purchase ON Semiconductor Clock Buffers, Driver Integrated Circuit (ics) Clock Driver Tape & Reel (TR) 4.75 V ~ 5.25 V MC10H642FNR2
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for ON Semiconductor Clock Buffers, Driver Integrated Circuit (ics) Clock Driver Tape & Reel (TR) 4.75 V ~ 5.25 V MC10H642FNR2
Technical/Catalog InformationMC10H642FNR2
VendorON Semiconductor
CategoryIntegrated Circuits (ICs)
TypeClock Driver
Voltage - Supply4.75 V ~ 5.25 V
Number of Outputs8
InputECL, TTL
OutputTTL
Frequency-Max100MHz
Package / Case28-PLCC
PackagingTape & Reel (TR)
Operating Temperature0°C ~ 85°C
Drawing Number*
Mfr Reel Diameter*
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width24mm
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names MC10H642FNR2
MC10H642FNR2

MC10H642FNR2 Specification Sheet

Image of IC CLOCK DRIVER ECL-TTL 28-PLCC - MC10H642FNR2

IC CLOCK DRIVER ECL-TTL 28-PLCC - MC10H642FNR2 (MC10H642FNR2-ND) - Integrated Circuits (ICs)

Related parts ON Semiconductor Clock Buffers, Driver Integrated Circuit (ics) Clock Driver Tape & Reel (TR) 4.75 V ~ 5.25 V MC10H642FNR2
ON Semiconductor Clock Buffers, Driver Integrated Circuit (ics) Clock Driver Tape & Reel (TR) 4.75 V ~ 5.25 V MC10H642FNR2
 Order 'ic clock driver ecl-ttl 28-plcc - MC10H642FNR2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H642FNR2-ND.
ON Semiconductor Clock Buffers, Driver Integrated Circuit (ics) Clock Driver Tube 4.75 V ~ 5.25 V MC10H645FNG
 Order 'ic clock driver ecl/ttl 28-plcc - MC10H645FNG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H645FNG-ND.
ON Semiconductor Clock Buffers, Driver Integrated Circuit (ics) Clock Driver Tube 4.75 V ~ 5.25 V MC10H645FN
 Order 'ic clock driver ecl/ttl 28-plcc - MC10H645FN' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H645FN-ND.
ON Semiconductor Clock Buffers, Driver Integrated Circuit (ics) Clock Driver Tape & Reel (TR) 4.75 V ~ 5.25 V MC10H645FNR2G
 Order 'ic clock driver ecl/ttl 28-plcc - MC10H645FNR2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H645FNR2GOSTR-ND.
ON Semiconductor Clock Buffers, Driver Integrated Circuit (ics) Clock Driver Tape & Reel (TR) 4.75 V ~ 5.25 V MC10H645FNR2
 Order 'ic clock driver ecl/ttl 28-plcc - MC10H645FNR2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H645FNR2-ND.
ON Semiconductor (VA) Clock Buffers, Driver Integrated Circuit (ics) Clock Driver Cut Tape (CT) 4.75 V ~ 5.25 V MC10H645FNR2G
 Order 'ic clock driver ecl/ttl 28-plcc - MC10H645FNR2G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC10H645FNR2GOSCT-ND.
ON Semiconductor Clock Buffers, Driver Integrated Circuit (ics) Clock Driver Tube 4.75 V ~ 5.25 V MC100H640FNG
 Order 'ic clock driver ecl-ttl 28-plcc - MC100H640FNG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100H640FNG-ND.
ON Semiconductor Clock Buffers, Driver Integrated Circuit (ics) Clock Driver Tube 4.75 V ~ 5.25 V MC100H640FN
 Order 'ic clock driver ecl-ttl 28-plcc - MC100H640FN' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100H640FN-ND.
ON Semiconductor Clock Buffers, Driver Integrated Circuit (ics) Clock Driver Tape & Reel (TR) 4.75 V ~ 5.25 V MC100H640FNR2G
 Order 'ic clock driver ecl-ttl 28-plcc - MC100H640FNR2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100H640FNR2G-ND.
ON Semiconductor Clock Buffers, Driver Integrated Circuit (ics) Clock Driver Tape & Reel (TR) 4.75 V ~ 5.25 V MC100H640FNR2
 Order 'ic clock driver ecl-ttl 28-plcc - MC100H640FNR2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100H640FNR2-ND.
ON Semiconductor Clock Buffers, Driver Integrated Circuit (ics) Clock Driver Tube 4.75 V ~ 5.25 V MC10H640FNG
 Order 'ic clock driver ecl-ttl 28-plcc - MC10H640FNG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H640FNG-ND.
ON Semiconductor Clock Buffers, Driver Integrated Circuit (ics) Clock Driver Tube 4.75 V ~ 5.25 V MC10H640FN
 Order 'ic clock driver ecl-ttl 28-plcc - MC10H640FN' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H640FN-ND.
ON Semiconductor Clock Buffers, Driver Integrated Circuit (ics) Clock Driver Tape & Reel (TR) 4.75 V ~ 5.25 V MC10H640FNR2G
 Order 'ic clock driver ecl-ttl 28-plcc - MC10H640FNR2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H640FNR2G-ND.
ON Semiconductor Clock Buffers, Driver Integrated Circuit (ics) Clock Driver Tape & Reel (TR) 4.75 V ~ 5.25 V MC10H640FNR2
 Order 'ic clock driver ecl-ttl 28-plcc - MC10H640FNR2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H640FNR2-ND.
ON Semiconductor Clock Buffers, Driver Integrated Circuit (ics) Clock Driver Tube 4.75 V ~ 5.25 V MC10H642FNG
 Order 'ic clock driver ecl-ttl 28-plcc - MC10H642FNG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H642FNG-ND.

Options for ON Semiconductor Clock Buffers, Driver Integrated Circuit (ics) Clock Driver Tape & Reel (TR) 4.75 V ~ 5.25 V MC10H642FNR2
Send this link via E-Mail
Help With This Screen

IC CLOCK DRIVER ECL-TTL 28-PLCC - MC10H642FNR2
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC CLOCK DRIVER ECL-TTL 28-PLCC - MC10H642FNG Next: IC CLOCK DRIVER ECL-TTL 28-PLCC - MC10H642FNR2G
IC CLOCK DRIVER ECL-TTL 28-PLCC - MC10H642FNR2