Handle Hardware, Fasteners, Accessory Aluminum Instrumentation Bud Industries H-9183-B
HANDL ANOD-ALUM MNTG CTR 4 9/16" - H-9183-B
| Digi-Key Part Number | H-9183-B-ND |
1 |
23.90000 |
Extended Price
23.90 |
| Manufacturer Part Number | H-9183-B | |||
| Description | HANDL ANOD-ALUM MNTG CTR 4 9/16" | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | H-9183-B |
| Vendor | Bud Industries |
| Category | Hardware, Fasteners, Accessories |
| Material | Aluminum |
| Type | Instrumentation |
| Height | 1.875" (47.6mm) |
| Thread/Screw/Hole Size | 8-32 Thread Size |
| Mounting Type | Screw Holes, Back |
| Length - Center to Center | 4.562" (115.9mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
H 9183 B H9183B |
H-9183-B Specification Sheet
HANDL ANOD-ALUM MNTG CTR 4 9/16" - H-9183-B (H-9183-B-ND)
Related parts Handle Hardware, Fasteners, Accessory Aluminum Instrumentation Bud Industries H-9183-BHandle Hardware, Fasteners, Accessory Aluminum Instrumentation Bud Industries H-9183-B
Order 'handl anod-alum mntg ctr 4 9/16" - H-9183-B' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number H-9183-B-ND.
Handle Hardware, Fasteners, Accessory Aluminum Drawer-Type Bud Industries H-9177-B
Order 'handl anod-alum mntg cntr 4 3/8" - H-9177-B' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number H-9177-B-ND.
Handle Hardware, Fasteners, Accessory Aluminum Instrumentation Bud Industries H-9170-B
Order 'handl anod-alum mntg cntr 2 3/4" - H-9170-B' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number H-9170-B-ND.
Handle Hardware, Fasteners, Accessory Aluminum Drawer-Type Bud Industries H-9176-B
Order 'handl anod-alum mntg cntr 3 1/4" - H-9176-B' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number H-9176-B-ND.
Handle Hardware, Fasteners, Accessory Aluminum Instrumentation Bud Industries H-9174-B
Order 'handle anod-alum mountng cntr 4" - H-9174-B' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1237-ND.
Handle Hardware, Fasteners, Accessory Aluminum Drawer-Type Bud Industries H-9179-B
Order 'handle anod-alum mountng cntr 4" - H-9179-B' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number H-9179-B-ND.
Screws, Bolt Hardware, Fasteners, Accessory Stainless Steel Phillips Panhead APM Hexseal R1/4-20X9/16
Order 'screw phllp pan 1/4-20x9/16 5/pk - R1/4-20X9/16' online from Digi-Key. Manufactured by APM Hexseal. Digi-Key part number R1/4-20X9/16-ND.
Handle Hardware, Fasteners, Accessory Aluminum Drawer-Type Bud Industries H-9180-B
Order 'handle alum/blk trim mntg ctr 4" - H-9180-B' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number H-9180-B-ND.
Board Spacers, Standoff Hardware, Fasteners, Accessory Nylon Hex Threaded, Female/Female Richco Plastic Co HTS4- 9-48
Order 'hex standoff #4-40thread 9/16" - HTS4- 9-48' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number HTS4- 9-48-ND.
Screws, Bolt Hardware, Fasteners, Accessory Stainless Steel Phillips Panhead APM Hexseal R1/4-20X7/16
Order 'screw phllp pan 1/4-20x7/16 - R1/4-20X7/16' online from Digi-Key. Manufactured by APM Hexseal. Digi-Key part number 335-1069-ND.
Screws, Bolt Hardware, Fasteners, Accessory Stainless Steel Phillips Panhead APM Hexseal R4-40X9/16
Order 'screw phillp pan 4-40x9/16 10/pk - R4-40X9/16' online from Digi-Key. Manufactured by APM Hexseal. Digi-Key part number R4-40X9/16-ND.
Board Spacers, Standoff Hardware, Fasteners, Accessory Nylon Round, Unthreaded, Female/Female Bivar Inc 9908-562
Order 'spacer nylon #4 screw 9/16" - 9908-562' online from Digi-Key. Manufactured by Bivar Inc. Digi-Key part number 492-1079-ND.
Board Spacers, Standoff Hardware, Fasteners, Accessory Nylon Round, Unthreaded, Female/Female Bivar Inc 9911-562
Order 'spacer nylon #4 screw 9/16" - 9911-562' online from Digi-Key. Manufactured by Bivar Inc. Digi-Key part number 492-1094-ND.
Board Spacers, Standoff Hardware, Fasteners, Accessory Nylon Hex Threaded, Female/Female Richco Plastic Co HTS6-9-48
Order 'hex standoff # 6-32thread 9/16" - HTS6-9-48' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number HTS6-9-48-ND.
Board Spacers, Standoff Hardware, Fasteners, Accessory Nylon Hex Threaded, Female/Female Richco Plastic Co HTS8-9-48
Order 'hex standoff #8-32thread 9/16" - HTS8-9-48' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number HTS8-9-48-ND.
Options for Handle Hardware, Fasteners, Accessory Aluminum Instrumentation Bud Industries H-9183-B
Send this link via E-Mail
Help With This Screen
