BATTERY LITH D 3.6V HC CYLINDER - TL-5930/S - Batteries
19Ah Lithium Battery 3.6V Tadiran Batteries TL-5930/S
| Digi-Key Part Number | 439-1021-ND |
100 |
16.88000 |
Extended Price
1688.00 |
| Manufacturer Part Number | TL-5930/S | |||
| Description | BATTERY LITH D 3.6V HC CYLINDER | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TL-5930/S |
| Vendor | Tadiran Batteries |
| Category | Batteries |
| Battery Cell Size | D - Button Top |
| Voltage - Rated | 3.6V |
| Capacity | 19Ah |
| Shipping Info | Due to possible restrictions, a change in ship method may be required. |
| Rechargeability | No |
| Termination Style | Button Top (Extending) |
| Size / Dimension | 1.30" Dia x 2.42" H (32.9mm x 61.5mm) |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TL 5930 S TL5930S 439 1021 ND 4391021ND 439-1021 |
TL-5930/S Specification Sheet
BATTERY LITH D 3.6V HC CYLINDER - TL-5930/S (439-1021-ND) - Batteries
Related parts 19Ah Lithium Battery 3.6V Tadiran Batteries TL-5930/SBATTERY LITH D 3.6V HC CYLINDER - TL-5930/S
Order 'battery lith d 3.6v hc cylinder - TL-5930/S' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1021-ND.
BATTERY LITH AA 3.6V HC CYLINDER - TL-5903/S
Order 'battery lith aa 3.6v hc cylinder - TL-5903/S' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1014-ND.
BATTERY LITH C 3.6V HC CYLINDER - TL-5920/S
Order 'battery lith c 3.6v hc cylinder - TL-5920/S' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1018-ND.
BATT LITH D 3.6V HC CYL W/TABS - TL-5930/T
Order 'batt lith d 3.6v hc cyl w/tabs - TL-5930/T' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1022-ND.
BATTERY PAK LITH 3.6V LEADS/CONN - TL-5930/F
Order 'battery pak lith 3.6v leads/conn - TL-5930/F' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1028-ND.
BATT LITH 1/2AA 3.6V HC CYLINDER - TL-5902/S
Order 'batt lith 1/2aa 3.6v hc cylinder - TL-5902/S' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1004-ND.
BATT LITH 2/3AA 3.6V HC CYLINDER - TL-5955/S
Order 'batt lith 2/3aa 3.6v hc cylinder - TL-5955/S' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1007-ND.
BATT LITH AA 3.6V XTRA CYLINDER - TL-2100/S
Order 'batt lith aa 3.6v xtra cylinder - TL-2100/S' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1010-ND.
BATT LITH AA 3.6V MBU CYLINDER - TL-5104/S
Order 'batt lith aa 3.6v mbu cylinder - TL-5104/S' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1012-ND.
BATT LITH 1/2AA 3.6V MBU CYLIND - TL-5101/S
Order 'batt lith 1/2aa 3.6v mbu cylind - TL-5101/S' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1002-ND.
BATT LITH AA 3.6V HC CYL W/LEADS - TL-5903/P
Order 'batt lith aa 3.6v hc cyl w/leads - TL-5903/P' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1015-ND.
BATT LITH AA 3.6V HC CYL W/TABS - TL-5903/T
Order 'batt lith aa 3.6v hc cyl w/tabs - TL-5903/T' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1016-ND.
BATTERY LITH C 3.6V XTRA CYL - TL-2200/S
Order 'battery lith c 3.6v xtra cyl - TL-2200/S' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1017-ND.
BATTERY LITH D 3.6V XTRA CYL - TL-2300/S
Order 'battery lith d 3.6v xtra cyl - TL-2300/S' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1020-ND.
BATT LITH 2450 3.6V IXTRA WAFER - TL-2450/P
Order 'batt lith 2450 3.6v ixtra wafer - TL-2450/P' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1039-ND.
Options for 19Ah Lithium Battery 3.6V Tadiran Batteries TL-5930/S
Send this link via E-Mail
Help With This Screen
