ON Semiconductor Clock Buffers, Driver Integrated Circuit (ics) Clock Driver Tube 4.75 V ~ 5.25 V MC10H642FNG
IC CLOCK DRIVER ECL-TTL 28-PLCC - MC10H642FNG - Integrated Circuits (ICs)
| Digi-Key Part Number | MC10H642FNG-ND |
37 |
16.87189 |
Extended Price
624.26 |
| Manufacturer Part Number | MC10H642FNG | |||
| Description | IC CLOCK DRIVER ECL-TTL 28-PLCC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MC10H642FNG |
| Vendor | ON Semiconductor |
| Category | Integrated Circuits (ICs) |
| Type | Clock Driver |
| Voltage - Supply | 4.75 V ~ 5.25 V |
| Number of Outputs | 8 |
| Input | ECL, TTL |
| Output | TTL |
| Frequency-Max | 100MHz |
| Package / Case | 28-PLCC |
| Packaging | Tube |
| Operating Temperature | 0°C ~ 85°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MC10H642FNG MC10H642FNG |
MC10H642FNG Specification Sheet
IC CLOCK DRIVER ECL-TTL 28-PLCC - MC10H642FNG (MC10H642FNG-ND) - Integrated Circuits (ICs)
Related parts ON Semiconductor Clock Buffers, Driver Integrated Circuit (ics) Clock Driver Tube 4.75 V ~ 5.25 V MC10H642FNGON Semiconductor Clock Buffers, Driver Integrated Circuit (ics) Clock Driver Tube 4.75 V ~ 5.25 V MC10H642FNG
Order 'ic clock driver ecl-ttl 28-plcc - MC10H642FNG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H642FNG-ND.
ON Semiconductor Clock Buffers, Driver Integrated Circuit (ics) Clock Driver Tube 4.75 V ~ 5.25 V MC10H645FNG
Order 'ic clock driver ecl/ttl 28-plcc - MC10H645FNG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H645FNG-ND.
ON Semiconductor Clock Buffers, Driver Integrated Circuit (ics) Clock Driver Tube 4.75 V ~ 5.25 V MC10H645FN
Order 'ic clock driver ecl/ttl 28-plcc - MC10H645FN' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H645FN-ND.
ON Semiconductor Clock Buffers, Driver Integrated Circuit (ics) Clock Driver Tape & Reel (TR) 4.75 V ~ 5.25 V MC10H645FNR2G
Order 'ic clock driver ecl/ttl 28-plcc - MC10H645FNR2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H645FNR2GOSTR-ND.
ON Semiconductor Clock Buffers, Driver Integrated Circuit (ics) Clock Driver Tape & Reel (TR) 4.75 V ~ 5.25 V MC10H645FNR2
Order 'ic clock driver ecl/ttl 28-plcc - MC10H645FNR2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H645FNR2-ND.
ON Semiconductor (VA) Clock Buffers, Driver Integrated Circuit (ics) Clock Driver Cut Tape (CT) 4.75 V ~ 5.25 V MC10H645FNR2G
Order 'ic clock driver ecl/ttl 28-plcc - MC10H645FNR2G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC10H645FNR2GOSCT-ND.
ON Semiconductor Clock Buffers, Driver Integrated Circuit (ics) Clock Driver Tube 4.75 V ~ 5.25 V MC100H640FNG
Order 'ic clock driver ecl-ttl 28-plcc - MC100H640FNG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100H640FNG-ND.
ON Semiconductor Clock Buffers, Driver Integrated Circuit (ics) Clock Driver Tube 4.75 V ~ 5.25 V MC100H640FN
Order 'ic clock driver ecl-ttl 28-plcc - MC100H640FN' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100H640FN-ND.
ON Semiconductor Clock Buffers, Driver Integrated Circuit (ics) Clock Driver Tape & Reel (TR) 4.75 V ~ 5.25 V MC100H640FNR2G
Order 'ic clock driver ecl-ttl 28-plcc - MC100H640FNR2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100H640FNR2G-ND.
ON Semiconductor Clock Buffers, Driver Integrated Circuit (ics) Clock Driver Tape & Reel (TR) 4.75 V ~ 5.25 V MC100H640FNR2
Order 'ic clock driver ecl-ttl 28-plcc - MC100H640FNR2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100H640FNR2-ND.
ON Semiconductor Clock Buffers, Driver Integrated Circuit (ics) Clock Driver Tube 4.75 V ~ 5.25 V MC10H640FNG
Order 'ic clock driver ecl-ttl 28-plcc - MC10H640FNG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H640FNG-ND.
ON Semiconductor Clock Buffers, Driver Integrated Circuit (ics) Clock Driver Tube 4.75 V ~ 5.25 V MC10H640FN
Order 'ic clock driver ecl-ttl 28-plcc - MC10H640FN' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H640FN-ND.
ON Semiconductor Clock Buffers, Driver Integrated Circuit (ics) Clock Driver Tape & Reel (TR) 4.75 V ~ 5.25 V MC10H640FNR2G
Order 'ic clock driver ecl-ttl 28-plcc - MC10H640FNR2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H640FNR2G-ND.
ON Semiconductor Clock Buffers, Driver Integrated Circuit (ics) Clock Driver Tape & Reel (TR) 4.75 V ~ 5.25 V MC10H640FNR2
Order 'ic clock driver ecl-ttl 28-plcc - MC10H640FNR2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H640FNR2-ND.
ON Semiconductor Clock Buffers, Driver Integrated Circuit (ics) Clock Driver Tube 4.75 V ~ 5.25 V MC10H642FN
Order 'ic clock driver ecl-ttl 28-plcc - MC10H642FN' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H642FN-ND.
Options for ON Semiconductor Clock Buffers, Driver Integrated Circuit (ics) Clock Driver Tube 4.75 V ~ 5.25 V MC10H642FNG
Send this link via E-Mail
Help With This Screen
