ON Semiconductor Clock Buffers, Driver Integrated Circuit (ics) Clock Driver Tube 4.75 V ~ 5.25 V MC10H641FN
IC CLOCK DRV 1:9 PECL-TTL 28PLCC - MC10H641FN - Integrated Circuits (ICs)
| Digi-Key Part Number | MC10H641FN-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | MC10H641FN | |||
| Description | IC CLOCK DRV 1:9 PECL-TTL 28PLCC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for ON Semiconductor Clock Buffers, Driver Integrated Circuit (ics) Clock Driver Tube 4.75 V ~ 5.25 V MC10H641FN
| Technical/Catalog Information | MC10H641FN |
| Vendor | ON Semiconductor |
| Category | Integrated Circuits (ICs) |
| Type | Clock Driver |
| Voltage - Supply | 4.75 V ~ 5.25 V |
| Number of Outputs | 9 |
| Input | ECL, PECL |
| Output | ECL, PECL |
| Frequency-Max | 65MHz |
| Package / Case | 28-PLCC |
| Packaging | Tube |
| Operating Temperature | 0°C ~ 85°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MC10H641FN MC10H641FN |
MC10H641FN Specification Sheet
IC CLOCK DRV 1:9 PECL-TTL 28PLCC - MC10H641FN (MC10H641FN-ND) - Integrated Circuits (ICs)
Related parts ON Semiconductor Clock Buffers, Driver Integrated Circuit (ics) Clock Driver Tube 4.75 V ~ 5.25 V MC10H641FNON Semiconductor Clock Buffers, Driver Integrated Circuit (ics) Clock Driver Tube 4.75 V ~ 5.25 V MC10H641FN
Order 'ic clock drv 1:9 pecl-ttl 28plcc - MC10H641FN' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H641FN-ND.
ON Semiconductor Clock Buffers, Driver Integrated Circuit (ics) Clock Driver Tube 4.75 V ~ 5.25 V MC100H641FNG
Order 'ic clock drv 1:9 pecl-ttl 28plcc - MC100H641FNG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100H641FNG-ND.
ON Semiconductor Clock Buffers, Driver Integrated Circuit (ics) Clock Driver Tube 4.75 V ~ 5.25 V MC100H641FN
Order 'ic clock drv 1:9 pecl-ttl 28plcc - MC100H641FN' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100H641FN-ND.
ON Semiconductor Clock Buffers, Driver Integrated Circuit (ics) Clock Driver Tape & Reel (TR) 4.75 V ~ 5.25 V MC100H641FNR2G
Order 'ic clock drv 1:9 pecl-ttl 28plcc - MC100H641FNR2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100H641FNR2G-ND.
ON Semiconductor Clock Buffers, Driver Integrated Circuit (ics) Clock Driver Tape & Reel (TR) 4.75 V ~ 5.25 V MC100H641FNR2
Order 'ic clock drv 1:9 pecl-ttl 28plcc - MC100H641FNR2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100H641FNR2-ND.
ON Semiconductor Clock Buffers, Driver Integrated Circuit (ics) Clock Driver Tube 4.75 V ~ 5.25 V MC10H641FNG
Order 'ic clock drv 1:9 pecl-ttl 28plcc - MC10H641FNG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H641FNG-ND.
Micrel Inc Clock Buffers, Driver Integrated Circuit (ics) Clock Driver Tube 4.75 V ~ 5.25 V SY100H641AJC
Order 'ic clock driver 1:9 28-plcc - SY100H641AJC' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100H641AJC-ND.
Micrel Inc Clock Buffers, Driver Integrated Circuit (ics) Clock Driver Tube 4.75 V ~ 5.25 V SY100H641JC
Order 'ic clock driver 1:9 28-plcc - SY100H641JC' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100H641JC-ND.
Micrel Inc Clock Buffers, Driver Integrated Circuit (ics) Clock Driver Tape & Reel (TR) 4.75 V ~ 5.25 V SY100H641JC TR
Order 'ic clock driver 1:9 28-plcc - SY100H641JC TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100H641JC TR-ND.
Micrel Inc Clock Buffers, Driver Integrated Circuit (ics) Clock Driver Tube 3 V ~ 3.6 V SY100H641LJC
Order 'ic clock driver 1:9 28-plcc - SY100H641LJC' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100H641LJC-ND.
Micrel Inc Clock Buffers, Driver Integrated Circuit (ics) Clock Driver Tape & Reel (TR) 3 V ~ 3.6 V SY100H641LJC TR
Order 'ic clock driver 1:9 28-plcc - SY100H641LJC TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100H641LJC TR-ND.
Micrel Inc Clock Buffers, Driver Integrated Circuit (ics) Clock Driver Tube 4.75 V ~ 5.25 V SY10H641AJC
Order 'ic clock driver 1:9 28-plcc - SY10H641AJC' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY10H641AJC-ND.
Micrel Inc Clock Buffers, Driver Integrated Circuit (ics) Clock Driver Tube 4.75 V ~ 5.25 V SY10H641JC
Order 'ic clock driver 1:9 28-plcc - SY10H641JC' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY10H641JC-ND.
Micrel Inc Clock Buffers, Driver Integrated Circuit (ics) Clock Driver Tape & Reel (TR) 4.75 V ~ 5.25 V SY10H641JC TR
Order 'ic clock driver 1:9 28-plcc - SY10H641JC TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY10H641JC TR-ND.
Micrel Inc Clock Buffers, Driver Integrated Circuit (ics) Clock Driver Tube 3 V ~ 3.6 V SY100H641LJZ
Order 'ic clock driver 1:9 28-plcc - SY100H641LJZ' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2006-5-ND.
Options for ON Semiconductor Clock Buffers, Driver Integrated Circuit (ics) Clock Driver Tube 4.75 V ~ 5.25 V MC10H641FN
Send this link via E-Mail
Help With This Screen
