IC 1-TO-8 CLK-DRVR 20-SOIC - CDC341DWRG4 - Integrated Circuits (ICs)
| Digi-Key Part Number | CDC341DWRG4-ND |
2000 |
5.62500 |
Extended Price
11250.00 |
| Manufacturer Part Number | CDC341DWRG4 | |||
| Description | IC 1-TO-8 CLK-DRVR 20-SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CDC341DWRG4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Type | Clock Distribution |
| Voltage - Supply | 4.75 V ~ 5.25 V |
| Number of Outputs | 8 |
| Input | TTL |
| Output | TTL |
| Frequency-Max | 80MHz |
| Package / Case | 20-SOIC (7.5mm Width) |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CDC341DWRG4 CDC341DWRG4 |
CDC341DWRG4 Specification Sheet
IC 1-TO-8 CLK-DRVR 20-SOIC - CDC341DWRG4 (CDC341DWRG4-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC 1-TO-8 CLK-DRVR 20-SOIC - CDC341DWRG4
Order 'ic 1-to-8 clk-drvr 20-soic - CDC341DWRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CDC341DWRG4-ND.
IC 1-TO-8 CLK-DRVR 20-SOIC - CDC337DW
Order 'ic 1-to-8 clk-drvr 20-soic - CDC337DW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6697-5-ND.
IC 1-TO-8 CLK-DRVR 20-SOIC - CDC340DW
Order 'ic 1-to-8 clk-drvr 20-soic - CDC340DW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6700-5-ND.
IC 1-TO-8 CLK-DRVR 20-SOIC - CDC341DW
Order 'ic 1-to-8 clk-drvr 20-soic - CDC341DW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6701-5-ND.
IC 1-TO-8 CLK-DRVR 20-SOIC - CDC337DWG4
Order 'ic 1-to-8 clk-drvr 20-soic - CDC337DWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CDC337DWG4-ND.
IC 1-TO-8 CLK-DRVR 20-SOIC - CDC337DWRG4
Order 'ic 1-to-8 clk-drvr 20-soic - CDC337DWRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CDC337DWRG4-ND.
IC 1-TO-8 CLK-DRVR 20-SOIC - CDC337DWR
Order 'ic 1-to-8 clk-drvr 20-soic - CDC337DWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CDC337DWR-ND.
IC 1-TO-8 CLK-DRVR 20-SOIC - CDC340DWRG4
Order 'ic 1-to-8 clk-drvr 20-soic - CDC340DWRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CDC340DWRG4-ND.
IC 1-TO-8 CLK-DRVR 20-SOIC - CDC340DWR
Order 'ic 1-to-8 clk-drvr 20-soic - CDC340DWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CDC340DWR-ND.
IC 1-TO-8 CLK-DRVR 20-SOIC - CDC341DWG4
Order 'ic 1-to-8 clk-drvr 20-soic - CDC341DWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CDC341DWG4-ND.
IC 1-TO-8 CLK-DRVR 20-SOIC - CDC341DWR
Order 'ic 1-to-8 clk-drvr 20-soic - CDC341DWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CDC341DWR-ND.
IC 1-TO-8 CLK-DRVR 20-SOIC - CDC340DWG4
Order 'ic 1-to-8 clk-drvr 20-soic - CDC340DWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CDC340DWG4-ND.
IC 1-TO-8 CLK-DRVR W/CLR 20-SOIC - CDC339DW
Order 'ic 1-to-8 clk-drvr w/clr 20-soic - CDC339DW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6699-5-ND.
IC 1-TO-8 CLK-DRVR W/CLR 20-SOIC - CDC339DWG4
Order 'ic 1-to-8 clk-drvr w/clr 20-soic - CDC339DWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CDC339DWG4-ND.
IC 1-TO-8 CLK-DRVR W/CLR 20-SOIC - CDC339DWRG4
Order 'ic 1-to-8 clk-drvr w/clr 20-soic - CDC339DWRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CDC339DWRG4-ND.
Send this link via E-Mail
Help With This Screen