Handle Hardware, Fasteners, Accessory Aluminum Drawer-Type Bud Industries H-9180-B
HANDLE ALUM/BLK TRIM MNTG CTR 4" - H-9180-B - Hardware, Fasteners, Accessories
| Digi-Key Part Number | H-9180-B-ND |
1 |
18.20000 |
Extended Price
18.20 |
| Manufacturer Part Number | H-9180-B | |||
| Description | HANDLE ALUM/BLK TRIM MNTG CTR 4" | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | H-9180-B |
| Vendor | Bud Industries |
| Category | Hardware, Fasteners, Accessories |
| Material | Aluminum |
| Type | Drawer-Type |
| Height | 0.500" (12.7mm) |
| Thread/Screw/Hole Size | 8-32 Thread Size |
| Mounting Type | Screw Holes, Back |
| Length - Center to Center | 4.000" (101.6mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
H 9180 B H9180B |
H-9180-B Specification Sheet
HANDLE ALUM/BLK TRIM MNTG CTR 4" - H-9180-B (H-9180-B-ND) - Hardware, Fasteners, Accessories
Related parts Handle Hardware, Fasteners, Accessory Aluminum Drawer-Type Bud Industries H-9180-BHandle Hardware, Fasteners, Accessory Aluminum Drawer-Type Bud Industries H-9180-B
Order 'handle alum/blk trim mntg ctr 4" - H-9180-B' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number H-9180-B-ND.
Handle Hardware, Fasteners, Accessory Aluminum Instrumentation Bud Industries H-9183-B
Order 'handl anod-alum mntg ctr 4 9/16" - H-9183-B' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number H-9183-B-ND.
Handle Hardware, Fasteners, Accessory Aluminum Drawer-Type Bud Industries H-9177-B
Order 'handl anod-alum mntg cntr 4 3/8" - H-9177-B' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number H-9177-B-ND.
Handle Hardware, Fasteners, Accessory Steel - Chrome plated Instrumentation Bud Industries H-9114-B
Order 'handle chrome mounting center 8" - H-9114-B' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1232-ND.
Handle Hardware, Fasteners, Accessory Steel - Chrome plated Instrumentation Bud Industries H-9160-B
Order 'handle chrome mountng centr 3.5" - H-9160-B' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1233-ND.
Handle Hardware, Fasteners, Accessory Steel - Chrome plated Instrumentation Bud Industries H-9161-B
Order 'handle chrome mountng cntr 5.25" - H-9161-B' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1234-ND.
Handle Hardware, Fasteners, Accessory Steel - Chrome plated Instrumentation Bud Industries H-9116-B
Order 'handle chrome mounting center 6" - H-9116-B' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number H-9116-B-ND.
Metal, Aluminum - Box Boxes, Enclosures, Rack Bud Industries Chassis AC-1428
Order 'chassis alum 15 x 17 x 4 nat - AC-1428' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1007-ND.
Metal, Aluminum - Box Boxes, Enclosures, Rack Bud Industries Chassis AC-1431
Order 'chassis alum 17 x 17 x 4 nat - AC-1431' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1010-ND.
Metal, Aluminum - Box Boxes, Enclosures, Rack Bud Industries Chassis AC-427
Order 'chassis alum 10 x 17 x 4 nat - AC-427' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1030-ND.
Metal, Aluminum - Box Boxes, Enclosures, Rack Bud Industries Chassis AC-428
Order 'chassis alum 13 x 17 x 4 nat - AC-428' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1031-ND.
Metal, Aluminum - Box Boxes, Enclosures, Rack Bud Industries Cabinet AU-1029
Order 'cabinet alum 5 x 6 x 4 nat - AU-1029' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1056-ND.
Metal, Aluminum - Box Boxes, Enclosures, Rack Bud Industries Box CU-2107-B
Order 'box alum 6 x 5 x 4 gray - CU-2107-B' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1082-ND.
Metal, Aluminum - Box Boxes, Enclosures, Rack Bud Industries Box CU-2111-B
Order 'box alum 12 x 7 x 4 gray - CU-2111-B' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1086-ND.
Metal, Aluminum - Box Boxes, Enclosures, Rack Bud Industries Box CU-3007-A
Order 'box alum 6 x 5 x 4 nat - CU-3007-A' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1094-ND.
Options for Handle Hardware, Fasteners, Accessory Aluminum Drawer-Type Bud Industries H-9180-B
Send this link via E-Mail
Help With This Screen
