IC 1-10 LINE CLK DRVR 3ST 24SOIC - CDC2351DWG4 - Integrated Circuits (ICs)
Texas Instruments Clock Buffers, Driver Integrated Circuit (ics) Clock Driver Tube 3 V ~ 3.6 V CDC2351DWG4
| Digi-Key Part Number | CDC2351DWG4-ND |
50 |
7.64760 |
Extended Price
382.38 |
| Manufacturer Part Number | CDC2351DWG4 | |||
| Description | IC 1-10 LINE CLK DRVR 3ST 24SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CDC2351DWG4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Type | Clock Driver |
| Voltage - Supply | 3 V ~ 3.6 V |
| Number of Outputs | 10 |
| Input | LVTTL |
| Output | LVTTL |
| Frequency-Max | 100MHz |
| Package / Case | 24-SOIC (7.5mm Width) |
| Packaging | Tube |
| Operating Temperature | 0°C ~ 70°C |
| Drawing Number | 296; 4040000-5; DW; 24 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CDC2351DWG4 CDC2351DWG4 |
CDC2351DWG4 Specification Sheet
IC 1-10 LINE CLK DRVR 3ST 24SOIC - CDC2351DWG4 (CDC2351DWG4-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Clock Buffers, Driver Integrated Circuit (ics) Clock Driver Tube 3 V ~ 3.6 V CDC2351DWG4IC 1-10 LINE CLK DRVR 3ST 24SOIC - CDC2351DWG4
Order 'ic 1-10 line clk drvr 3st 24soic - CDC2351DWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CDC2351DWG4-ND.
IC 1-10 LINE CLK DRVR 3ST 24SOIC - CDC2351DW
Order 'ic 1-10 line clk drvr 3st 24soic - CDC2351DW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6680-5-ND.
IC 1-10 LINE CLK DRVR 3ST 24SOIC - CDC2351DWRG4
Order 'ic 1-10 line clk drvr 3st 24soic - CDC2351DWRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CDC2351DWRG4-ND.
IC 1-10 LINE CLK DRVR 3ST 24SOIC - CDC2351DWR
Order 'ic 1-10 line clk drvr 3st 24soic - CDC2351DWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CDC2351DWR-ND.
IC 1-10 LINE CLK DRVR 3ST 24SSOP - CDC2351DB
Order 'ic 1-10 line clk drvr 3st 24ssop - CDC2351DB' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12628-5-ND.
IC 1-10 LINE CLK DRVR 3ST 24SSOP - CDC2351DBR
Order 'ic 1-10 line clk drvr 3st 24ssop - CDC2351DBR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6679-2-ND.
IC 1-10 LINE CLK DRVR 3ST 24SSOP - CDC2351DBR
Order 'ic 1-10 line clk drvr 3st 24ssop - CDC2351DBR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-6679-6-ND.
IC 1-10 LINE CLK DRVR 3ST 24SSOP - CDC2351QDB
Order 'ic 1-10 line clk drvr 3st 24ssop - CDC2351QDB' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-9434-5-ND.
IC 1-10 LINE CLK DRVR 3ST 24SSOP - CDC2351DBG4
Order 'ic 1-10 line clk drvr 3st 24ssop - CDC2351DBG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CDC2351DBG4-ND.
IC 1-10 LINE CLK DRVR 3ST 24SSOP - CDC2351DBRG4
Order 'ic 1-10 line clk drvr 3st 24ssop - CDC2351DBRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CDC2351DBRG4-ND.
IC 1-10 LINE CLK DRVR 3ST 24SSOP - CDC2351QDBR
Order 'ic 1-10 line clk drvr 3st 24ssop - CDC2351QDBR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CDC2351QDBR-ND.
IC 1-10 LINE CLK DRVR 3ST 24SSOP - CDC2351QDBG4
Order 'ic 1-10 line clk drvr 3st 24ssop - CDC2351QDBG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CDC2351QDBG4-ND.
IC 1-10 LINE CLK DRVR 3ST 24SSOP - CDC2351QDBRG4
Order 'ic 1-10 line clk drvr 3st 24ssop - CDC2351QDBRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CDC2351QDBRG4-ND.
IC 1-10 LINE CLK DVR 3ST 24-SSOP - CDC2351MDBREP
Order 'ic 1-10 line clk dvr 3st 24-ssop - CDC2351MDBREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18093-1-ND.
IC 1-10 LINE CLK DVR 3ST 24-SSOP - CDC2351MDBREP
Order 'ic 1-10 line clk dvr 3st 24-ssop - CDC2351MDBREP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18093-2-ND.
Options for Texas Instruments Clock Buffers, Driver Integrated Circuit (ics) Clock Driver Tube 3 V ~ 3.6 V CDC2351DWG4
Send this link via E-Mail
Help With This Screen
