HANDLE ANOD-ALUM MOUNTNG CNTR 4" - H-9179-B - Hardware, Fasteners, Accessories
| Digi-Key Part Number | H-9179-B-ND |
1 |
17.80000 |
Extended Price
17.80 |
| Manufacturer Part Number | H-9179-B | |||
| Description | HANDLE ANOD-ALUM MOUNTNG CNTR 4" | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | H-9179-B |
| Vendor | Bud Industries |
| Category | Hardware, Fasteners, Accessories |
| Material | Aluminum |
| Type | Drawer-Type |
| Height | 1.000" (25.4mm) |
| Thread/Screw/Hole Size | 8-32 Thread Size |
| Mounting Type | Screw Holes, Back |
| Length - Center to Center | 4.000" (101.6mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
H 9179 B H9179B |
H-9179-B Specification Sheet
HANDLE ANOD-ALUM MOUNTNG CNTR 4" - H-9179-B (H-9179-B-ND) - Hardware, Fasteners, Accessories
Related parts Hardware, Fasteners, Accessories:HANDLE ANOD-ALUM MOUNTNG CNTR 4" - H-9179-B
Order 'handle anod-alum mountng cntr 4" - H-9179-B' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number H-9179-B-ND.
HANDLE ANOD-ALUM MOUNTNG CNTR 4" - H-9174-B
Order 'handle anod-alum mountng cntr 4" - H-9174-B' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1237-ND.
HANDL ANOD-ALUM MNTG CNTR 4 3/8" - H-9177-B
Order 'handl anod-alum mntg cntr 4 3/8" - H-9177-B' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number H-9177-B-ND.
HANDL ANOD-ALUM MNTG CNTR 2 3/4" - H-9170-B
Order 'handl anod-alum mntg cntr 2 3/4" - H-9170-B' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number H-9170-B-ND.
HANDL ANOD-ALUM MNTG CNTR 3 1/4" - H-9176-B
Order 'handl anod-alum mntg cntr 3 1/4" - H-9176-B' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number H-9176-B-ND.
HANDL ANOD-ALUM MNTG CTR 4 9/16" - H-9183-B
Order 'handl anod-alum mntg ctr 4 9/16" - H-9183-B' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number H-9183-B-ND.
HANDLE CHROME MOUNTNG CNTR 5.25" - H-9161-B
Order 'handle chrome mountng cntr 5.25" - H-9161-B' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1234-ND.
BOX ALUM 5 X 4 X 3 GRAY - CU-2105-B
Order 'box alum 5 x 4 x 3 gray - CU-2105-B' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1080-ND.
BOX ALUM 5 X 4 X 3 NAT - CU-3005-A
Order 'box alum 5 x 4 x 3 nat - CU-3005-A' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1092-ND.
HANDLE CHROME MOUNTNG CENTR 3.5" - H-9160-B
Order 'handle chrome mountng centr 3.5" - H-9160-B' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1233-ND.
HANDLE ALUM/BLK TRIM MNTG CTR 4" - H-9180-B
Order 'handle alum/blk trim mntg ctr 4" - H-9180-B' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number H-9180-B-ND.
CHASSIS ALUM 4 X 6 X 1.5 NAT - AC-1405
Order 'chassis alum 4 x 6 x 1.5 nat - AC-1405' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1000-ND.
CHASSIS ALUM 15 X 17 X 4 NAT - AC-1428
Order 'chassis alum 15 x 17 x 4 nat - AC-1428' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1007-ND.
CHASSIS ALUM 17 X 17 X 4 NAT - AC-1431
Order 'chassis alum 17 x 17 x 4 nat - AC-1431' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1010-ND.
CHASSIS ALUM 10 X 17 X 4 NAT - AC-427
Order 'chassis alum 10 x 17 x 4 nat - AC-427' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1030-ND.
Send this link via E-Mail
Help With This Screen
