HANDL ANOD-ALUM MNTG CNTR 4 3/8" - H-9177-B - Hardware, Fasteners, Accessories
Handle Hardware, Fasteners, Accessory Aluminum Drawer-Type Bud Industries H-9177-B
| Digi-Key Part Number | H-9177-B-ND |
1 |
19.20000 |
Extended Price
19.20 |
| Manufacturer Part Number | H-9177-B | |||
| Description | HANDL ANOD-ALUM MNTG CNTR 4 3/8" | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | H-9177-B |
| Vendor | Bud Industries |
| Category | Hardware, Fasteners, Accessories |
| Material | Aluminum |
| Type | Drawer-Type |
| Height | 1.000" (25.4mm) |
| Thread/Screw/Hole Size | 8-32 Thread Size |
| Mounting Type | Screw Holes, Back |
| Length - Center to Center | 4.375" (111.1mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
H 9177 B H9177B |
H-9177-B Specification Sheet
HANDL ANOD-ALUM MNTG CNTR 4 3/8" - H-9177-B (H-9177-B-ND) - Hardware, Fasteners, Accessories
Related parts Handle Hardware, Fasteners, Accessory Aluminum Drawer-Type Bud Industries H-9177-BHANDL ANOD-ALUM MNTG CNTR 4 3/8" - H-9177-B
Order 'handl anod-alum mntg cntr 4 3/8" - H-9177-B' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number H-9177-B-ND.
HANDL ANOD-ALUM MNTG CNTR 2 3/4" - H-9170-B
Order 'handl anod-alum mntg cntr 2 3/4" - H-9170-B' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number H-9170-B-ND.
HANDL ANOD-ALUM MNTG CNTR 3 1/4" - H-9176-B
Order 'handl anod-alum mntg cntr 3 1/4" - H-9176-B' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number H-9176-B-ND.
HANDLE ANOD-ALUM MOUNTNG CNTR 4" - H-9174-B
Order 'handle anod-alum mountng cntr 4" - H-9174-B' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1237-ND.
HANDLE ANOD-ALUM MOUNTNG CNTR 4" - H-9179-B
Order 'handle anod-alum mountng cntr 4" - H-9179-B' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number H-9179-B-ND.
HANDL ANOD-ALUM MNTG CTR 4 9/16" - H-9183-B
Order 'handl anod-alum mntg ctr 4 9/16" - H-9183-B' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number H-9183-B-ND.
HANDLE ALUM/BLK TRIM MNTG CTR 4" - H-9180-B
Order 'handle alum/blk trim mntg ctr 4" - H-9180-B' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number H-9180-B-ND.
INSULATED T-HANDLE 3/8" SOCKET - 29009
Order 'insulated t-handle 3/8" socket - 29009' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 29009-ND.
3/8" SLIDING T-HANDLE 7.9" - 60250
Order '3/8" sliding t-handle 7.9" - 60250' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 60250-ND.
3/8" SWIVEL HANDLE 8.82" - 60258
Order '3/8" swivel handle 8.82" - 60258' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 60258-ND.
RATCHET INSULATED 3/8" X 7.4" - 12852
Order 'ratchet insulated 3/8" x 7.4" - 12852' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 12852-ND.
3/8" REVERSIBLE RATCHET 45 TOOTH - 60265
Order '3/8" reversible ratchet 45 tooth - 60265' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 60265-ND.
3/8" REVERSIBLE RATCHET 32 TOOTH - 60266
Order '3/8" reversible ratchet 32 tooth - 60266' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 60266-ND.
3/8" RATCHET PUSH-THRU TYPE - 60267
Order '3/8" ratchet push-thru type - 60267' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 60267-ND.
3/8" FLEX HEAD REVRSIBLE RATCHET - 60268
Order '3/8" flex head revrsible ratchet - 60268' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 60268-ND.
Options for Handle Hardware, Fasteners, Accessory Aluminum Drawer-Type Bud Industries H-9177-B
Send this link via E-Mail
Help With This Screen
