IC MUX QUAD 2:1 5V ECL 28-PLCC - MC10E157FNR2G - ICs, Integrated Circuits, Semiconductors
| Digi-Key Part Number | MC10E157FNR2G-ND |
74 |
10.17500 |
Extended Price
752.95 |
| Manufacturer Part Number | MC10E157FNR2G | |||
| Description | IC MUX QUAD 2:1 5V ECL 28-PLCC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MC10E157FNR2G |
| Vendor | ON Semiconductor |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 28-PLCC |
| Circuit | 4 X 1:2 (SPDT) |
| Single Supply Voltage Typical | 5V |
| Packaging | Tape & Reel |
| Single Supply Voltage | 4.20 V [Min] |
| Single Supply Voltage | 5.70 V [Max] |
| Operating Temperature | 0 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MC10E157FNR2G MC10E157FNR2G |
MC10E157FNR2G Specification Sheet
IC MUX QUAD 2:1 5V ECL 28-PLCC - MC10E157FNR2G (MC10E157FNR2G-ND) - ICs, Integrated Circuits, Semiconductors
Related parts ICs, Integrated Circuits, Semiconductors:IC MUX QUAD 2:1 5V ECL 28-PLCC - MC10E157FNR2G
Order 'ic mux quad 2:1 5v ecl 28-plcc - MC10E157FNR2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10E157FNR2G-ND.
IC MUX QUAD 2:1 5V ECL 28-PLCC - MC100E157FNG
Order 'ic mux quad 2:1 5v ecl 28-plcc - MC100E157FNG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100E157FNG-ND.
IC MUX QUAD 2:1 5V ECL 28-PLCC - MC100E157FN
Order 'ic mux quad 2:1 5v ecl 28-plcc - MC100E157FN' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100E157FN-ND.
IC MUX QUAD 2:1 5V ECL 28-PLCC - MC100E157FNR2G
Order 'ic mux quad 2:1 5v ecl 28-plcc - MC100E157FNR2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100E157FNR2G-ND.
IC MUX QUAD 2:1 5V ECL 28-PLCC - MC100E157FNR2
Order 'ic mux quad 2:1 5v ecl 28-plcc - MC100E157FNR2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100E157FNR2-ND.
IC MUX QUAD 2:1 5V ECL 28-PLCC - MC10E157FNG
Order 'ic mux quad 2:1 5v ecl 28-plcc - MC10E157FNG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10E157FNG-ND.
IC MUX QUAD 2:1 5V ECL 28-PLCC - MC10E157FN
Order 'ic mux quad 2:1 5v ecl 28-plcc - MC10E157FN' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10E157FN-ND.
IC MUX QUAD 2:1 5V ECL 28-PLCC - MC10E157FNR2
Order 'ic mux quad 2:1 5v ecl 28-plcc - MC10E157FNR2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10E157FNR2-ND.
IC MUX 5BIT 2:1 5V ECL 28-PLCC - MC100E158FNG
Order 'ic mux 5bit 2:1 5v ecl 28-plcc - MC100E158FNG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100E158FNG-ND.
IC MUX 5BIT 2:1 5V ECL 28-PLCC - MC100E158FN
Order 'ic mux 5bit 2:1 5v ecl 28-plcc - MC100E158FN' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100E158FN-ND.
IC MUX 5BIT 2:1 5V ECL 28-PLCC - MC100E158FNR2G
Order 'ic mux 5bit 2:1 5v ecl 28-plcc - MC100E158FNR2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100E158FNR2G-ND.
IC MUX 5BIT 2:1 5V ECL 28-PLCC - MC100E158FNR2
Order 'ic mux 5bit 2:1 5v ecl 28-plcc - MC100E158FNR2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100E158FNR2-ND.
IC MUX 5BIT 2:1 5V ECL 28-PLCC - MC10E158FNG
Order 'ic mux 5bit 2:1 5v ecl 28-plcc - MC10E158FNG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10E158FNG-ND.
IC MUX 5BIT 2:1 5V ECL 28-PLCC - MC10E158FN
Order 'ic mux 5bit 2:1 5v ecl 28-plcc - MC10E158FN' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10E158FN-ND.
IC MUX 5BIT 2:1 5V ECL 28-PLCC - MC10E158FNR2G
Order 'ic mux 5bit 2:1 5v ecl 28-plcc - MC10E158FNR2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10E158FNR2G-ND.
Send this link via E-Mail
Help With This Screen