IC MUX LATCH 3BIT 4:1 ECL 28PLCC - MC10E156FNR2G
| Digi-Key Part Number | MC10E156FNR2G-ND |
500 |
6.98500 |
Extended Price
3492.50 |
| Manufacturer Part Number | MC10E156FNR2G | |||
| Description | IC MUX LATCH 3BIT 4:1 ECL 28PLCC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MC10E156FNR2G |
| Vendor | ON Semiconductor |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 28-PLCC |
| Circuit | 3 x 1:4 (SP4T) |
| Single Supply Voltage Typical | 5V |
| Packaging | Tape & Reel |
| Operating Temperature | 0 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MC10E156FNR2G MC10E156FNR2G |
MC10E156FNR2G Specification Sheet
IC MUX LATCH 3BIT 4:1 ECL 28PLCC - MC10E156FNR2G (MC10E156FNR2G-ND)
Related parts:IC MUX LATCH 3BIT 4:1 ECL 28PLCC - MC10E156FNR2G
Order 'ic mux latch 3bit 4:1 ecl 28plcc - MC10E156FNR2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10E156FNR2G-ND.
IC MUX LATCH 3BIT 4:1 ECL 28PLCC - MC10E156FNG
Order 'ic mux latch 3bit 4:1 ecl 28plcc - MC10E156FNG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10E156FNG-ND.
IC MUX LATCH 3BIT 4:1 ECL 28PLCC - MC10E156FN
Order 'ic mux latch 3bit 4:1 ecl 28plcc - MC10E156FN' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10E156FN-ND.
IC MUX LATCH 3BIT 4:1 ECL 28PLCC - MC10E156FNR2
Order 'ic mux latch 3bit 4:1 ecl 28plcc - MC10E156FNR2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10E156FNR2-ND.
IC MUX LATCH 5BIT 2:1 ECL 28PLCC - MC10E154FNG
Order 'ic mux latch 5bit 2:1 ecl 28plcc - MC10E154FNG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10E154FNG-ND.
IC MUX LATCH 5BIT 2:1 ECL 28PLCC - MC10E154FN
Order 'ic mux latch 5bit 2:1 ecl 28plcc - MC10E154FN' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10E154FN-ND.
IC MUX LATCH 5BIT 2:1 ECL 28PLCC - MC10E154FNR2G
Order 'ic mux latch 5bit 2:1 ecl 28plcc - MC10E154FNR2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10E154FNR2G-ND.
IC MUX LATCH 5BIT 2:1 ECL 28PLCC - MC10E154FNR2
Order 'ic mux latch 5bit 2:1 ecl 28plcc - MC10E154FNR2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10E154FNR2-ND.
IC MUX LATCH 6BIT 2:1 ECL 28PLCC - MC10E155FNG
Order 'ic mux latch 6bit 2:1 ecl 28plcc - MC10E155FNG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10E155FNG-ND.
IC MUX LATCH 6BIT 2:1 ECL 28PLCC - MC10E155FN
Order 'ic mux latch 6bit 2:1 ecl 28plcc - MC10E155FN' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10E155FN-ND.
IC MUX LATCH 6BIT 2:1 ECL 28PLCC - MC10E155FNR2G
Order 'ic mux latch 6bit 2:1 ecl 28plcc - MC10E155FNR2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10E155FNR2G-ND.
IC MUX LATCH 6BIT 2:1 ECL 28PLCC - MC10E155FNR2
Order 'ic mux latch 6bit 2:1 ecl 28plcc - MC10E155FNR2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10E155FNR2-ND.
IC MUX-LATCH 3BIT 4:1 28-PLCC - SY100E156JZ TR
Order 'ic mux-latch 3bit 4:1 28-plcc - SY100E156JZ TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100E156JZ TR-ND.
IC MUX-LATCH 3BIT 4:1 28-PLCC - SY100E156JZ
Order 'ic mux-latch 3bit 4:1 28-plcc - SY100E156JZ' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100E156JZ-ND.
IC MUX/LATCH 3BIT 4:1 28-PLCC - SY100E256JZ TR
Order 'ic mux/latch 3bit 4:1 28-plcc - SY100E256JZ TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100E256JZ TR-ND.
Send this link via E-Mail
Help With This Screen