HANDL ANOD-ALUM MNTG CNTR 3 1/4" - H-9176-B - Hardware, Fasteners, Accessories
| Digi-Key Part Number | H-9176-B-ND |
1 |
13.60000 |
Extended Price
13.60 |
| Manufacturer Part Number | H-9176-B | |||
| Description | HANDL ANOD-ALUM MNTG CNTR 3 1/4" | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | H-9176-B |
| Vendor | Bud Industries |
| Category | Hardware, Fasteners, Accessories |
| Material | Aluminum |
| Type | Drawer-Type |
| Height | 1.000" (25.4mm) |
| Thread/Screw/Hole Size | 8-32 Thread Size |
| Mounting Type | Screw Holes, Back |
| Length - Center to Center | 3.250" (82.5mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
H 9176 B H9176B |
H-9176-B Specification Sheet
HANDL ANOD-ALUM MNTG CNTR 3 1/4" - H-9176-B (H-9176-B-ND) - Hardware, Fasteners, Accessories
Related parts Hardware, Fasteners, Accessories:HANDL ANOD-ALUM MNTG CNTR 3 1/4" - H-9176-B
Order 'handl anod-alum mntg cntr 3 1/4" - H-9176-B' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number H-9176-B-ND.
HANDL ANOD-ALUM MNTG CNTR 2 3/4" - H-9170-B
Order 'handl anod-alum mntg cntr 2 3/4" - H-9170-B' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number H-9170-B-ND.
HANDL ANOD-ALUM MNTG CNTR 4 3/8" - H-9177-B
Order 'handl anod-alum mntg cntr 4 3/8" - H-9177-B' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number H-9177-B-ND.
HANDLE ANOD-ALUM MOUNTNG CNTR 4" - H-9174-B
Order 'handle anod-alum mountng cntr 4" - H-9174-B' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1237-ND.
HANDLE ANOD-ALUM MOUNTNG CNTR 4" - H-9179-B
Order 'handle anod-alum mountng cntr 4" - H-9179-B' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number H-9179-B-ND.
HANDL ANOD-ALUM MNTG CTR 4 9/16" - H-9183-B
Order 'handl anod-alum mntg ctr 4 9/16" - H-9183-B' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number H-9183-B-ND.
SCOTCH 3-1/4"X4-1/2" VINYL MASTI - 2200 (3-1/4"X4-1/2")
Order 'scotch 3-1/4"x4-1/2" vinyl masti - 2200 (3-1/4"X4-1/2")' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M11008-ND.
T 3 1/4 INDICATOR 120V .17A LUG - 5200-222
Order 't 3 1/4 indicator 120v .17a lug - 5200-222' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number 5200-222-ND.
HANDLE CHROME MOUNTNG CNTR 5.25" - H-9161-B
Order 'handle chrome mountng cntr 5.25" - H-9161-B' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1234-ND.
HANDLE CHROME MOUNTING CENTER 8" - H-9114-B
Order 'handle chrome mounting center 8" - H-9114-B' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1232-ND.
HANDLE CHROME MOUNTNG CENTR 3.5" - H-9160-B
Order 'handle chrome mountng centr 3.5" - H-9160-B' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1233-ND.
HANDLE CHROME MOUNTING CENTER 6" - H-9116-B
Order 'handle chrome mounting center 6" - H-9116-B' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number H-9116-B-ND.
TOOL BIT HOLDER T-HANDLE 1/4" - 38800
Order 'tool bit holder t-handle 1/4" - 38800' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 38800-ND.
INSULATED T-HANDLE 1/4" SOCKET - 29006
Order 'insulated t-handle 1/4" socket - 29006' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 29006-ND.
T-HANDLE FOR 1/4" DRIVE - 60131
Order 't-handle for 1/4" drive - 60131' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 60131-ND.
Send this link via E-Mail
Help With This Screen
