IC CROSSPOINT SWITCH DUAL 32TQFP - MAX9390EHJ+ - Integrated Circuits (ICs)
| Digi-Key Part Number | MAX9390EHJ+-ND |
360 |
6.47000 |
Extended Price
2329.20 |
| Manufacturer Part Number | MAX9390EHJ+ | |||
| Description | IC CROSSPOINT SWITCH DUAL 32TQFP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX9390EHJ+ |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Type | Crosspoint Switch |
| Voltage Supply Source | Single Supply |
| Voltage - Supply, Single/Dual (±) | 3 V ~ 3.6 V |
| Circuit | 2 x 2:2 |
| On-State Resistance | - |
| Mounting Type | Surface Mount |
| Package / Case | 32-TQFP |
| Packaging | Tray |
| Current - Supply | 68mA |
| Operating Temperature | -40°C ~ 85°C |
| Function | Crosspoint Switch |
| Drawing Number | 175; 21-0110; CJ, HJ; 32 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX9390EHJ+ MAX9390EHJ+ |
MAX9390EHJ+ Specification Sheet
IC CROSSPOINT SWITCH DUAL 32TQFP - MAX9390EHJ+ (MAX9390EHJ+-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC CROSSPOINT SWITCH DUAL 32TQFP - MAX9390EHJ+
Order 'ic crosspoint switch dual 32tqfp - MAX9390EHJ+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9390EHJ+-ND.
IC CROSSPOINT SWITCH DUAL 32TQFP - MAX9390EHJ+T
Order 'ic crosspoint switch dual 32tqfp - MAX9390EHJ+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9390EHJ+T-ND.
IC CROSSPOINT SWITCH DUAL 28SSOP - MAX4550CAI+
Order 'ic crosspoint switch dual 28ssop - MAX4550CAI+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4550CAI+-ND.
IC CROSSPOINT SWITCH DUAL 28SSOP - MAX4550CAI+T
Order 'ic crosspoint switch dual 28ssop - MAX4550CAI+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4550CAI+T-ND.
IC CROSSPOINT SWITCH DUAL 28SOIC - MAX4550CWI+
Order 'ic crosspoint switch dual 28soic - MAX4550CWI+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4550CWI+-ND.
IC CROSSPOINT SWITCH DUAL 28SOIC - MAX4550CWI+T
Order 'ic crosspoint switch dual 28soic - MAX4550CWI+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4550CWI+T-ND.
IC CROSSPOINT SWITCH DUAL 28SSOP - MAX4570CAI+
Order 'ic crosspoint switch dual 28ssop - MAX4570CAI+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4570CAI+-ND.
IC CROSSPOINT SWITCH DUAL 28SSOP - MAX4570CAI+T
Order 'ic crosspoint switch dual 28ssop - MAX4570CAI+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4570CAI+T-ND.
IC CROSSPOINT SWITCH DUAL 28SSOP - MAX4570EAI+
Order 'ic crosspoint switch dual 28ssop - MAX4570EAI+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4570EAI+-ND.
IC CROSSPOINT SWITCH DUAL 28SSOP - MAX4570EAI+T
Order 'ic crosspoint switch dual 28ssop - MAX4570EAI+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4570EAI+T-ND.
IC VIDEO CROSSPOINT SWITCH 40DIP - MAX456CPL+
Order 'ic video crosspoint switch 40dip - MAX456CPL+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX456CPL+-ND.
IC VIDEO CROSSPOINT SWITCH 40DIP - MAX458CPL
Order 'ic video crosspoint switch 40dip - MAX458CPL' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX458CPL-ND.
IC VIDEO CROSSPOINT SWITCH 40DIP - MAX4456CPL+
Order 'ic video crosspoint switch 40dip - MAX4456CPL+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4456CPL+-ND.
IC VIDEO CROSSPOINT SWITCH 40DIP - MAX4456EPL+
Order 'ic video crosspoint switch 40dip - MAX4456EPL+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4456EPL+-ND.
IC VIDEO CROSSPOINT SWITCH 40DIP - MAX456EPL+
Order 'ic video crosspoint switch 40dip - MAX456EPL+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX456EPL+-ND.
Send this link via E-Mail
Help With This Screen
