HANDLE CHROME MOUNTING CENTER 6" - H-9116-B - Hardware, Fasteners, Accessories
Handle Hardware, Fasteners, Accessory Steel - Chrome plated Instrumentation Bud Industries H-9116-B
| Digi-Key Part Number | H-9116-B-ND |
1 |
11.20000 |
Extended Price
11.20 |
| Manufacturer Part Number | H-9116-B | |||
| Description | HANDLE CHROME MOUNTING CENTER 6" | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | H-9116-B |
| Vendor | Bud Industries |
| Category | Hardware, Fasteners, Accessories |
| Material | Steel - Chrome plated |
| Type | Instrumentation |
| Height | 1.313" (33.3mm) |
| Thread/Screw/Hole Size | 1/4 - 28 Thread Size |
| Mounting Type | Screw, Bolt |
| Length - Center to Center | 6.000" (152.4mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
H 9116 B H9116B |
H-9116-B Specification Sheet
HANDLE CHROME MOUNTING CENTER 6" - H-9116-B (H-9116-B-ND) - Hardware, Fasteners, Accessories
Related parts Handle Hardware, Fasteners, Accessory Steel - Chrome plated Instrumentation Bud Industries H-9116-BHANDLE CHROME MOUNTING CENTER 6" - H-9116-B
Order 'handle chrome mounting center 6" - H-9116-B' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number H-9116-B-ND.
HANDLE CHROME MOUNTING CENTER 6" - H-9110-B
Order 'handle chrome mounting center 6" - H-9110-B' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1228-ND.
HANDLE CHROME MOUNTING CENTER 6" - H-9112-B
Order 'handle chrome mounting center 6" - H-9112-B' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1230-ND.
HANDLE CHROME MOUNTING CENTER 3" - H-9168-B
Order 'handle chrome mounting center 3" - H-9168-B' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1236-ND.
HANDLE CHROME MOUNTING CENTER 4" - H-9111-B
Order 'handle chrome mounting center 4" - H-9111-B' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1229-ND.
HANDLE CHROME MOUNTING CENTER 8" - H-9113-B
Order 'handle chrome mounting center 8" - H-9113-B' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1231-ND.
HANDLE CHROME MOUNTING CENTER 8" - H-9114-B
Order 'handle chrome mounting center 8" - H-9114-B' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1232-ND.
HANDLE CHROME MNTG CNTR 1 29/32" - H-9166-B
Order 'handle chrome mntg cntr 1 29/32" - H-9166-B' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1235-ND.
HANDLE CHROME MOUNTNG CENTR 3.5" - H-9160-B
Order 'handle chrome mountng centr 3.5" - H-9160-B' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1233-ND.
HANDLE CHROME MOUNTNG CNTR 5.25" - H-9161-B
Order 'handle chrome mountng cntr 5.25" - H-9161-B' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1234-ND.
BRACKET HINGED WALL MOUNT - HWB-1790
Order 'bracket hinged wall mount - HWB-1790' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number HWB-1790-ND.
BRACKET HINGED WALL MOUNT - HWB-1792
Order 'bracket hinged wall mount - HWB-1792' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number HWB-1792-ND.
MOUNT DIN RAIL 4.5"X3.5"X1.25" - DPB-4760
Order 'mount din rail 4.5"x3.5"x1.25" - DPB-4760' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1609-ND.
RACK ALUMINUM RELAY 77" X 19" - ARR-1272-BT
Order 'rack aluminum relay 77" x 19" - ARR-1272-BT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1196-ND.
RACK ALUMINUM RELAY 77" X 19" - ARR-1272-NF
Order 'rack aluminum relay 77" x 19" - ARR-1272-NF' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1197-ND.
Options for Handle Hardware, Fasteners, Accessory Steel - Chrome plated Instrumentation Bud Industries H-9116-B
Send this link via E-Mail
Help With This Screen
