FINGER GUARD WIRE FORM - FG-1281
| Digi-Key Part Number | FG-1281-ND |
1 |
9.40000 |
Extended Price
9.40 |
| Manufacturer Part Number | FG-1281 | |||
| Description | FINGER GUARD WIRE FORM | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FG-1281 |
| Vendor | Bud Industries |
| Category | Boxes, Enclosures, Racks |
| Accessory Type | Finger Guard |
| For Use With/Related Products | FT-1170 |
| Features | 8 Rings |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FG 1281 FG1281 |
FG-1281 Specification Sheet
FINGER GUARD WIRE FORM - FG-1281 (FG-1281-ND)
Related parts:FINGER GUARD WIRE FORM - FG-1281
Order 'finger guard wire form - FG-1281' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number FG-1281-ND.
FINGER GUARD FOR FAN - FG-5
Order 'finger guard for fan - FG-5' online from Digi-Key. Manufactured by Sunon Fans. Digi-Key part number FG-5-ND.
FINGER GUARD FOR FAN - FG-12
Order 'finger guard for fan - FG-12' online from Digi-Key. Manufactured by Sunon Fans. Digi-Key part number FG-12-ND.
FINGER GUARD FOR FAN - FG-4
Order 'finger guard for fan - FG-4' online from Digi-Key. Manufactured by Sunon Fans. Digi-Key part number FG-4-ND.
FINGER GUARD FOR FAN - FG-6
Order 'finger guard for fan - FG-6' online from Digi-Key. Manufactured by Sunon Fans. Digi-Key part number FG-6-ND.
FINGER GUARD FOR FAN - FG-8
Order 'finger guard for fan - FG-8' online from Digi-Key. Manufactured by Sunon Fans. Digi-Key part number FG-8-ND.
FINGER GUARD FOR FAN - FG-9
Order 'finger guard for fan - FG-9' online from Digi-Key. Manufactured by Sunon Fans. Digi-Key part number FG-9-ND.
FINGER GUARD PLASTIC F/8000 SER - LZ32P
Order 'finger guard plastic f/8000 ser - LZ32P' online from Digi-Key. Manufactured by EBM-Papst Industries Inc. Digi-Key part number LZ32P-ND.
FINGER GUARD 40MM PLASTIC - 09150-G
Order 'finger guard 40mm plastic - 09150-G' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number CR285-ND.
FINGER GUARD 120MM PLASTIC THIN - 09122-G
Order 'finger guard 120mm plastic thin - 09122-G' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number CR315-ND.
FINGER GUARD 119MM BLACK - QSG-119-02
Order 'finger guard 119mm black - QSG-119-02' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q322-ND.
FINGER GUARD 150MM METAL - 08126
Order 'finger guard 150mm metal - 08126' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q341-ND.
FINGER GUARD 120MM METAL - 08129
Order 'finger guard 120mm metal - 08129' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q342-ND.
FINGER GUARD 120MM METAL - 08130
Order 'finger guard 120mm metal - 08130' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q357-ND.
FINGER GUARD 80MM METAL - 08132
Order 'finger guard 80mm metal - 08132' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q358-ND.
Send this link via E-Mail
Help With This Screen