CARDEDGE 72POS DL .156 GREEN PCB - 337-072-500-804 - Connectors
| Digi-Key Part Number | 337-072-500-804-ND |
25 |
24.83240 |
Extended Price
620.81 |
| Manufacturer Part Number | 337-072-500-804 | |||
| Description | CARDEDGE 72POS DL .156 GREEN PCB | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 337-072-500-804 |
| Vendor | EDAC Inc. |
| Category | Connectors |
| Card Thickness | 0.054" ~ 0.070" (1.37mm ~ 1.78mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Panel Mount, Solder Eyelet |
| Features | Flange |
| Series | 337 |
| Number of Positions | 72 |
| Number of Rows | 2 |
| Pitch | 0.156" (3.96mm) |
| Packaging | Bulk |
| Color | Green |
| Contact Finish Thickness | - |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
337 072 500 804 337072500804 |
337-072-500-804 Specification Sheet
CARDEDGE 72POS DL .156 GREEN PCB - 337-072-500-804 (337-072-500-804-ND) - Connectors
Related parts Connectors :CARDEDGE 72POS DL .156 GREEN PCB - 337-072-500-804
Order 'cardedge 72pos dl .156 green pcb - 337-072-500-804' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 337-072-500-804-ND.
CARDEDGE 72POS DL .156 GREEN PCB - 337-072-500-201
Order 'cardedge 72pos dl .156 green pcb - 337-072-500-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 337-072-500-201-ND.
CARDEDGE 72POS DL .156 GREEN PCB - 337-072-500-202
Order 'cardedge 72pos dl .156 green pcb - 337-072-500-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 337-072-500-202-ND.
CARDEDGE 72POS DL .156 GREEN PCB - 337-072-500-204
Order 'cardedge 72pos dl .156 green pcb - 337-072-500-204' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 337-072-500-204-ND.
CARDEDGE 72POS DL .156 GREEN PCB - 337-072-500-802
Order 'cardedge 72pos dl .156 green pcb - 337-072-500-802' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 337-072-500-802-ND.
CARDEDGE 72POS DL .156 GREEN PCB - 337-072-520-804
Order 'cardedge 72pos dl .156 green pcb - 337-072-520-804' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 337-072-520-804-ND.
CARDEDGE 72POS DL .156 GREEN PCB - 337-072-521-804
Order 'cardedge 72pos dl .156 green pcb - 337-072-521-804' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 337-072-521-804-ND.
CARDEDGE 72POS DL .156 GREEN PCB - 337-072-523-804
Order 'cardedge 72pos dl .156 green pcb - 337-072-523-804' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 337-072-523-804-ND.
CARDEDGE 72POS DL .156 GREEN PCB - 337-072-524-804
Order 'cardedge 72pos dl .156 green pcb - 337-072-524-804' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 337-072-524-804-ND.
CARDEDGE 72POS DL .156 GREEN PCB - 337-072-527-804
Order 'cardedge 72pos dl .156 green pcb - 337-072-527-804' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 337-072-527-804-ND.
CARDEDGE 72POS DL .156 GREEN PCB - 337-072-540-804
Order 'cardedge 72pos dl .156 green pcb - 337-072-540-804' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 337-072-540-804-ND.
CARDEDGE 72POS DL .156 GREEN PCB - 337-072-541-804
Order 'cardedge 72pos dl .156 green pcb - 337-072-541-804' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 337-072-541-804-ND.
CARDEDGE 72POS DL .156 GREEN PCB - 337-072-542-804
Order 'cardedge 72pos dl .156 green pcb - 337-072-542-804' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 337-072-542-804-ND.
CARDEDGE 72POS DL .156 GREEN PCB - 333-072-500-201
Order 'cardedge 72pos dl .156 green pcb - 333-072-500-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 333-072-500-201-ND.
CARDEDGE 72POS DL .156 GREEN PCB - 333-072-500-202
Order 'cardedge 72pos dl .156 green pcb - 333-072-500-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 333-072-500-202-ND.
Send this link via E-Mail
Help With This Screen