Keywords:





BATTERY LITH D 3.6V XTRA CYL - TL-2300/S

Digi-Key Part Number 439-1020-ND
Price Break
100
Unit Price
14.96000
Extended Price
1496.00
Manufacturer Part NumberTL-2300/S
DescriptionBATTERY LITH D 3.6V XTRA CYL
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationTL-2300/S
VendorTadiran Batteries
CategoryBatteries
Battery Cell SizeD - Button Top
Voltage - Rated 3.6V
Capacity16.5Ah
Shipping InfoDue to possible restrictions, a change in ship method may be required.
RechargeabilityNo
Termination StyleButton Top (Extending)
Size / Dimension1.30" Dia x 2.42" H (32.9mm x 61.5mm)
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TL 2300 S
TL2300S
439 1020 ND
4391020ND
439-1020

TL-2300/S Specification Sheet

Image of BATTERY LITH D 3.6V XTRA CYL - TL-2300/S

BATTERY LITH D 3.6V XTRA CYL - TL-2300/S (439-1020-ND)

Related parts :
BATTERY LITH D 3.6V XTRA CYL - TL-2300/S
 Order 'battery lith d 3.6v xtra cyl - TL-2300/S' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1020-ND.
BATTERY LITH C 3.6V XTRA CYL - TL-2200/S
 Order 'battery lith c 3.6v xtra cyl - TL-2200/S' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1017-ND.
BATT LITH 1/2AA 3.6V XTRA CYL - TL-2150/S
 Order 'batt lith 1/2aa 3.6v xtra cyl - TL-2150/S' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1000-ND.
BATT LITH AA 3.6V XTRA CYLINDER - TL-2100/S
 Order 'batt lith aa 3.6v xtra cylinder - TL-2100/S' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1010-ND.
BATTERY LITH AA 3.6V HC CYLINDER - TL-5903/S
 Order 'battery lith aa 3.6v hc cylinder - TL-5903/S' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1014-ND.
BATT LITH AA 3.6V HC CYL W/LEADS - TL-5903/P
 Order 'batt lith aa 3.6v hc cyl w/leads - TL-5903/P' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1015-ND.
BATT LITH AA 3.6V HC CYL W/TABS - TL-5903/T
 Order 'batt lith aa 3.6v hc cyl w/tabs - TL-5903/T' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1016-ND.
BATTERY LITH C 3.6V HC CYLINDER - TL-5920/S
 Order 'battery lith c 3.6v hc cylinder - TL-5920/S' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1018-ND.
BATTERY LITH D 3.6V HC CYLINDER - TL-5930/S
 Order 'battery lith d 3.6v hc cylinder - TL-5930/S' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1021-ND.
BATT LITH D 3.6V HC CYL W/TABS - TL-5930/T
 Order 'batt lith d 3.6v hc cyl w/tabs - TL-5930/T' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1022-ND.
BATT LITH AA 3.6V MBU CYLINDER - TL-5104/S
 Order 'batt lith aa 3.6v mbu cylinder - TL-5104/S' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1012-ND.
BATT LITH 2450 3.6V IXTRA WAFER - TL-2450/P
 Order 'batt lith 2450 3.6v ixtra wafer - TL-2450/P' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1039-ND.
BATT LITH AA 3.6V HP CYL - TLM-1550HP/S
 Order 'batt lith aa 3.6v hp cyl - TLM-1550HP/S' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1042-ND.
BATT LITH AA 3.6V MP CYL W/TAB - TLM-1550MP/Z2/T
 Order 'batt lith aa 3.6v mp cyl w/tab - TLM-1550MP/Z2/T' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1043-ND.
BATT LITH AA 3.6V HC CYL W/TABS - TLH-5903/T
 Order 'batt lith aa 3.6v hc cyl w/tabs - TLH-5903/T' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number TLH-5903/T-ND.

Send this link via E-Mail
Help With This Screen

BATTERY LITH D 3.6V XTRA CYL - TL-2300/S
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: BATTERY LITH D 3.6V HC CYLINDER - TL-5930/S Next: BATTERY LITHIUM 1.5V RECHARGE - TS414H-II06E
BATTERY LITH D 3.6V XTRA CYL - TL-2300/S