IC SUPERVISOR MPU 5V 8-UMAX - MAX817LCUA+
| Digi-Key Part Number | MAX817LCUA+-ND |
50 |
3.15000 |
Extended Price
157.50 |
| Manufacturer Part Number | MAX817LCUA+ | |||
| Description | IC SUPERVISOR MPU 5V 8-UMAX | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX817LCUA+ |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Output | - |
| Reset | Active Low |
| Package / Case | 8-µMAX |
| Packaging | Tube |
| Number of Voltages Monitored | 1 |
| Reset Timeout | 140 ms Minimum |
| Type | Battery Backup Circuit |
| Voltage - Threshold | 4.65V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX817LCUA+ MAX817LCUA+ |
MAX817LCUA+ Specification Sheet
IC SUPERVISOR MPU 5V 8-UMAX - MAX817LCUA+ (MAX817LCUA+-ND)
Related parts:IC SUPERVISOR MPU 5V 8-UMAX - MAX817LCUA+
Order 'ic supervisor mpu 5v 8-umax - MAX817LCUA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX817LCUA+-ND.
IC SUPERVISOR MPU 5V 8-UMAX - MAX817LCUA+T
Order 'ic supervisor mpu 5v 8-umax - MAX817LCUA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX817LCUA+T-ND.
IC SUPERVISOR MPU 5V 8-UMAX - MAX818LCUA+
Order 'ic supervisor mpu 5v 8-umax - MAX818LCUA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX818LCUA+-ND.
IC SUPERVISOR MPU 5V 8-UMAX - MAX818LCUA+T
Order 'ic supervisor mpu 5v 8-umax - MAX818LCUA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX818LCUA+T-ND.
IC SUPERVISOR MPU 5V 8-UMAX - MAX819LCUA+
Order 'ic supervisor mpu 5v 8-umax - MAX819LCUA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX819LCUA+-ND.
IC SUPERVISOR MPU 5V 8-UMAX - MAX819LCUA+T
Order 'ic supervisor mpu 5v 8-umax - MAX819LCUA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX819LCUA+T-ND.
IC SUPERVISOR MPU 5V 8-UMAX - MAX819LEUA+
Order 'ic supervisor mpu 5v 8-umax - MAX819LEUA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX819LEUA+-ND.
IC SUPERVISOR MPU 5V 8-UMAX - MAX819LEUA+T
Order 'ic supervisor mpu 5v 8-umax - MAX819LEUA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX819LEUA+T-ND.
IC SUPERVISOR MPU 5V 8-UMAX - MAX819MCUA+
Order 'ic supervisor mpu 5v 8-umax - MAX819MCUA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX819MCUA+-ND.
IC SUPERVISOR MPU 5V 8-UMAX - MAX819MCUA+T
Order 'ic supervisor mpu 5v 8-umax - MAX819MCUA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX819MCUA+T-ND.
IC SUPERVISOR MPU 5V 8-DIP - MAX817LCPA+
Order 'ic supervisor mpu 5v 8-dip - MAX817LCPA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX817LCPA+-ND.
IC SUPERVISOR MPU 5V 8-SOIC - MAX817LCSA+
Order 'ic supervisor mpu 5v 8-soic - MAX817LCSA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX817LCSA+-ND.
IC SUPERVISOR MPU 5V 8-SOIC - MAX817LCSA+T
Order 'ic supervisor mpu 5v 8-soic - MAX817LCSA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX817LCSA+T-ND.
IC SUPERVISOR MPU 5V 8-DIP - MAX817LEPA+
Order 'ic supervisor mpu 5v 8-dip - MAX817LEPA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX817LEPA+-ND.
IC SUPERVISOR MPU 5V 8-SOIC - MAX817LESA+
Order 'ic supervisor mpu 5v 8-soic - MAX817LESA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX817LESA+-ND.
Send this link via E-Mail
Help With This Screen