IC SUPERVISOR MPU 8-SOIC - MAX801NCSA+T
| Digi-Key Part Number | MAX801NCSA+T-ND |
2500 |
3.65000 |
Extended Price
9125.00 |
| Manufacturer Part Number | MAX801NCSA+T | |||
| Description | IC SUPERVISOR MPU 8-SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX801NCSA+T |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Output | - |
| Reset | Active High/Active Low |
| Package / Case | 8-SOIC |
| Packaging | Tape & Reel (TR) |
| Number of Voltages Monitored | 1 |
| Reset Timeout | 140 ms Minimum |
| Type | Battery Backup Circuit |
| Voltage - Threshold | 4.58V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX801NCSA+T MAX801NCSA+T |
MAX801NCSA+T Specification Sheet
IC SUPERVISOR MPU 8-SOIC - MAX801NCSA+T (MAX801NCSA+T-ND)
Related parts:IC SUPERVISOR MPU 8-SOIC - MAX801NCSA+
Order 'ic supervisor mpu 8-soic - MAX801NCSA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX801NCSA+-ND.
IC SUPERVISOR MPU 8-SOIC - MAX801NCSA+T
Order 'ic supervisor mpu 8-soic - MAX801NCSA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX801NCSA+T-ND.
IC SUPERVISOR MPU 8-SOIC - MAX6301CSA+T
Order 'ic supervisor mpu 8-soic - MAX6301CSA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6301CSA+T-ND.
IC SUPERVISOR MPU 8-SOIC - MAX6301ESA+
Order 'ic supervisor mpu 8-soic - MAX6301ESA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6301ESA+-ND.
IC SUPERVISOR MPU 8-SOIC - MAX6301ESA+T
Order 'ic supervisor mpu 8-soic - MAX6301ESA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6301ESA+T-ND.
IC SUPERVISOR MPU 8-SOIC - MAX6303CSA+T
Order 'ic supervisor mpu 8-soic - MAX6303CSA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6303CSA+T-ND.
IC SUPERVISOR MPU 8-SOIC - MAX6303CUA+
Order 'ic supervisor mpu 8-soic - MAX6303CUA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6303CUA+-ND.
IC SUPERVISOR MPU 8-SOIC - MAX6303ESA+T
Order 'ic supervisor mpu 8-soic - MAX6303ESA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6303ESA+T-ND.
IC SUPERVISOR MPU 8-SOIC - MAX6304CSA+
Order 'ic supervisor mpu 8-soic - MAX6304CSA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6304CSA+-ND.
IC SUPERVISOR MPU 8-SOIC - MAX6304CSA+T
Order 'ic supervisor mpu 8-soic - MAX6304CSA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6304CSA+T-ND.
IC SUPERVISOR MPU 8-SOIC - MAX6304ESA+
Order 'ic supervisor mpu 8-soic - MAX6304ESA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6304ESA+-ND.
IC SUPERVISOR MPU 8-SOIC - MAX6304ESA+T
Order 'ic supervisor mpu 8-soic - MAX6304ESA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6304ESA+T-ND.
IC SUPERVISOR MPU 8-SOIC - MAX690ACSA+T
Order 'ic supervisor mpu 8-soic - MAX690ACSA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX690ACSA+T-ND.
IC SUPERVISOR MPU 8-SOIC - MAX690AESA+T
Order 'ic supervisor mpu 8-soic - MAX690AESA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX690AESA+T-ND.
IC SUPERVISOR MPU 8-SOIC - MAX690RCSA+
Order 'ic supervisor mpu 8-soic - MAX690RCSA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX690RCSA+-ND.
Send this link via E-Mail
Help With This Screen