IC SUPERVISOR MPU 8-DIP - MAX801LCPA+
| Digi-Key Part Number | MAX801LCPA+-ND |
50 |
4.31000 |
Extended Price
215.50 |
| Manufacturer Part Number | MAX801LCPA+ | |||
| Description | IC SUPERVISOR MPU 8-DIP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX801LCPA+ |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Output | - |
| Reset | Active High/Active Low |
| Package / Case | 8-DIP |
| Packaging | Tube |
| Number of Voltages Monitored | 1 |
| Reset Timeout | 140 ms Minimum |
| Type | Battery Backup Circuit |
| Voltage - Threshold | 4.68V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX801LCPA+ MAX801LCPA+ |
MAX801LCPA+ Specification Sheet
IC SUPERVISOR MPU 8-DIP - MAX801LCPA+ (MAX801LCPA+-ND)
Related parts:IC SUPERVISOR MPU 8-DIP - MAX801LCPA+
Order 'ic supervisor mpu 8-dip - MAX801LCPA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX801LCPA+-ND.
IC SUPERVISOR MPU 8-DIP - MAX6301CPA+
Order 'ic supervisor mpu 8-dip - MAX6301CPA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6301CPA+-ND.
IC SUPERVISOR MPU 8-DIP - MAX6301EPA+
Order 'ic supervisor mpu 8-dip - MAX6301EPA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6301EPA+-ND.
IC SUPERVISOR MPU 8-DIP - MAX6302CPA+
Order 'ic supervisor mpu 8-dip - MAX6302CPA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6302CPA+-ND.
IC SUPERVISOR MPU 8-DIP - MAX6302EPA+
Order 'ic supervisor mpu 8-dip - MAX6302EPA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6302EPA+-ND.
IC SUPERVISOR MPU 8-DIP - MAX6303CPA+
Order 'ic supervisor mpu 8-dip - MAX6303CPA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6303CPA+-ND.
IC SUPERVISOR MPU 8-DIP - MAX6304CPA+
Order 'ic supervisor mpu 8-dip - MAX6304CPA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6304CPA+-ND.
IC SUPERVISOR MPU 8-DIP - MAX6304EPA+
Order 'ic supervisor mpu 8-dip - MAX6304EPA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6304EPA+-ND.
IC SUPERVISOR MPU 8-DIP - MAX690AEPA+
Order 'ic supervisor mpu 8-dip - MAX690AEPA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX690AEPA+-ND.
IC SUPERVISOR MPU 8-DIP - MAX690RCPA+
Order 'ic supervisor mpu 8-dip - MAX690RCPA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX690RCPA+-ND.
IC SUPERVISOR MPU 8-DIP - MAX690REPA+
Order 'ic supervisor mpu 8-dip - MAX690REPA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX690REPA+-ND.
IC SUPERVISOR MPU 8-DIP - MAX690SEPA+
Order 'ic supervisor mpu 8-dip - MAX690SEPA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX690SEPA+-ND.
IC SUPERVISOR MPU 8-DIP - MAX690TCPA+
Order 'ic supervisor mpu 8-dip - MAX690TCPA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX690TCPA+-ND.
IC SUPERVISOR MPU 8-DIP - MAX690TEPA+
Order 'ic supervisor mpu 8-dip - MAX690TEPA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX690TEPA+-ND.
IC SUPERVISOR MPU 8-DIP - MAX692AEPA+
Order 'ic supervisor mpu 8-dip - MAX692AEPA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX692AEPA+-ND.
Send this link via E-Mail
Help With This Screen