Keywords:





FEET PLASTIC W/HARDWAR .87"X.50" - F-7800-A - Hardware, Fasteners, Accessories

Digi-Key Part Number F-7800-A-ND
Price Break
1
Unit Price
.60000
Extended Price
0.60
Manufacturer Part NumberF-7800-A
DescriptionFEET PLASTIC W/HARDWAR .87"X.50"
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationF-7800-A
VendorBud Industries
CategoryHardware, Fasteners, Accessories
ColorBlack
MaterialPolyurethane
Mounting TypeScrew
ShapeCylindrical, Tapered
Size-
Size - Visible0.875" Dia x 0.500" H (22.2mm x 12.7mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names F 7800 A
F7800A

F-7800-A Specification Sheet

Image of FEET PLASTIC W/HARDWAR .87"X.50" - F-7800-A

FEET PLASTIC W/HARDWAR .87"X.50" - F-7800-A (F-7800-A-ND) - Hardware, Fasteners, Accessories

Related parts Hardware, Fasteners, Accessories:
FEET PLASTIC W/HARDWAR .87"X.50" - F-7800-A
 Order 'feet plastic w/hardwar .87"x.50" - F-7800-A' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number F-7800-A-ND.
FEET PLASTIC W/HRDWR .75" X .37" - F-7264-A
 Order 'feet plastic w/hrdwr .75" x .37" - F-7264-A' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number F-7264-A-ND.
BOX ABS 8.7" X 6.15" X 3.94" GRY - PC-11491
 Order 'box abs 8.7" x 6.15" x 3.94" gry - PC-11491' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PC-11491-ND.
FEET RUBBER .50" SQ X .21" HIGH - F-3581
 Order 'feet rubber .50" sq x .21" high - F-3581' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number F-3581-ND.
FEET RUBBER .81" SQ X .31" HIGH - F-3599
 Order 'feet rubber .81" sq x .31" high - F-3599' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number F-3599-ND.
BOX ABS 3"X2"X.50" BLK 1=10PCS - PB-1553-BF
 Order 'box abs 3"x2"x.50" blk 1=10pcs - PB-1553-BF' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PB-1553-BF-ND.
BOX RACKMOUNT 1.75"X 8" PLASTIC - PRM-14460
 Order 'box rackmount 1.75"x 8" plastic - PRM-14460' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PRM-14460-ND.
BOX RACKMOUNT 3.5" X 8" PLASTIC - PRM-14462
 Order 'box rackmount 3.5" x 8" plastic - PRM-14462' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PRM-14462-ND.
BOX RACKMOUNT 5.25"X 8" PLASTIC - PRM-14464
 Order 'box rackmount 5.25"x 8" plastic - PRM-14464' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PRM-14464-ND.
HARDWARE 4-SCREWS & 4-CLIP NUTS - CSH-11280
 Order 'hardware 4-screws & 4-clip nuts - CSH-11280' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CSH-11280-ND.
SPONGE RUBBER PAD .75" X .12" - F-8038
 Order 'sponge rubber pad .75" x .12" - F-8038' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number F-8038-ND.
FOOT RUBBER FITS 15/32" HOLE - F-9653
 Order 'foot rubber fits 15/32" hole - F-9653' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number F-9653-ND.
BOX NEMA PLASTIC 6.62X4.68X2.37" - HD-7600
 Order 'box nema plastic 6.62x4.68x2.37" - HD-7600' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1634-ND.
BOX PLASTIC H-HLD 4.38X2.95X.99" - HP-3652-B
 Order 'box plastic h-hld 4.38x2.95x.99" - HP-3652-B' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1652-ND.
BOX PLASTIC H-HLD 3.62X2.60X.83" - HP-3660-B
 Order 'box plastic h-hld 3.62x2.60x.83" - HP-3660-B' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1655-ND.

Send this link via E-Mail
Help With This Screen

FEET PLASTIC W/HARDWAR .87"X.50" - F-7800-A
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: FEET MOUNTING PKG OF 4 - R541-000-000 Next: FEET PLASTIC W/HRDWR .75" X .37" - F-7264-A
FEET PLASTIC W/HARDWAR .87"X.50" - F-7800-A