IC SUPERVISOR MPU 16-DIP - MAX793SEPE+
| Digi-Key Part Number | MAX793SEPE+-ND |
25 |
5.92000 |
Extended Price
148.00 |
| Manufacturer Part Number | MAX793SEPE+ | |||
| Description | IC SUPERVISOR MPU 16-DIP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX793SEPE+ |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Output | Open Drain, Push-Pull |
| Reset | Active High/Active Low |
| Package / Case | 16-DIP |
| Packaging | Tube |
| Number of Voltages Monitored | 1 |
| Reset Timeout | 140 ms Minimum |
| Type | Battery Backup Circuit |
| Voltage - Threshold | 2.93V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX793SEPE+ MAX793SEPE+ |
MAX793SEPE+ Specification Sheet
IC SUPERVISOR MPU 16-DIP - MAX793SEPE+ (MAX793SEPE+-ND)
Related parts:IC SUPERVISOR MPU 16-DIP - MAX793SEPE+
Order 'ic supervisor mpu 16-dip - MAX793SEPE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX793SEPE+-ND.
IC SUPERVISOR MPU 16-DIP - MAX691AEPE+
Order 'ic supervisor mpu 16-dip - MAX691AEPE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX691AEPE+-ND.
IC SUPERVISOR MPU 16-DIP - MAX691EPE+
Order 'ic supervisor mpu 16-dip - MAX691EPE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX691EPE+-ND.
IC SUPERVISOR MPU 16-DIP - MAX693AEPE+
Order 'ic supervisor mpu 16-dip - MAX693AEPE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX693AEPE+-ND.
IC SUPERVISOR MPU 16-DIP - MAX693EPE+
Order 'ic supervisor mpu 16-dip - MAX693EPE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX693EPE+-ND.
IC SUPERVISOR MPU 16-DIP - MAX695EPE+
Order 'ic supervisor mpu 16-dip - MAX695EPE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX695EPE+-ND.
IC SUPERVISOR MPU 16-DIP - MAX696EPE+
Order 'ic supervisor mpu 16-dip - MAX696EPE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX696EPE+-ND.
IC SUPERVISOR MPU 16-DIP - MAX697CPE+
Order 'ic supervisor mpu 16-dip - MAX697CPE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX697CPE+-ND.
IC SUPERVISOR MPU 16-DIP - MAX697EPE+
Order 'ic supervisor mpu 16-dip - MAX697EPE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX697EPE+-ND.
IC SUPERVISOR MPU 16-DIP - MAX791EPE+
Order 'ic supervisor mpu 16-dip - MAX791EPE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX791EPE+-ND.
IC SUPERVISOR MPU 16-DIP - MAX792LCPE+
Order 'ic supervisor mpu 16-dip - MAX792LCPE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX792LCPE+-ND.
IC SUPERVISOR MPU 16-DIP - MAX792LEPE+
Order 'ic supervisor mpu 16-dip - MAX792LEPE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX792LEPE+-ND.
IC SUPERVISOR MPU 16-DIP - MAX792MCPE+
Order 'ic supervisor mpu 16-dip - MAX792MCPE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX792MCPE+-ND.
IC SUPERVISOR MPU 16-DIP - MAX792MEPE+
Order 'ic supervisor mpu 16-dip - MAX792MEPE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX792MEPE+-ND.
IC SUPERVISOR MPU 16-DIP - MAX792RCPE+
Order 'ic supervisor mpu 16-dip - MAX792RCPE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX792RCPE+-ND.
Send this link via E-Mail
Help With This Screen