IC SUPERVISOR MPU 16-SOIC - MAX793RESE+T
| Digi-Key Part Number | MAX793RESE+T-ND |
2500 |
4.99600 |
Extended Price
12490.00 |
| Manufacturer Part Number | MAX793RESE+T | |||
| Description | IC SUPERVISOR MPU 16-SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX793RESE+T |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Output | Open Drain, Push-Pull |
| Reset | Active High/Active Low |
| Package / Case | 16-SOIC |
| Packaging | Tape & Reel (TR) |
| Number of Voltages Monitored | 1 |
| Reset Timeout | 140 ms Minimum |
| Type | Battery Backup Circuit |
| Voltage - Threshold | 2.64V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX793RESE+T MAX793RESE+T |
MAX793RESE+T Specification Sheet
IC SUPERVISOR MPU 16-SOIC - MAX793RESE+T (MAX793RESE+T-ND)
Related parts:IC SUPERVISOR MPU 16-SOIC - MAX793RESE+
Order 'ic supervisor mpu 16-soic - MAX793RESE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX793RESE+-ND.
IC SUPERVISOR MPU 16-SOIC - MAX793RESE+T
Order 'ic supervisor mpu 16-soic - MAX793RESE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX793RESE+T-ND.
IC SUPERVISOR MPU 16-SOIC - MAX691ACSE+
Order 'ic supervisor mpu 16-soic - MAX691ACSE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX691ACSE+-ND.
IC SUPERVISOR MPU 16-SOIC - MAX691ACSE+T
Order 'ic supervisor mpu 16-soic - MAX691ACSE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX691ACSE+T-ND.
IC SUPERVISOR MPU 16-SOIC - MAX691ACWE+T
Order 'ic supervisor mpu 16-soic - MAX691ACWE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX691ACWE+T-ND.
IC SUPERVISOR MPU 16-SOIC - MAX691AESE+
Order 'ic supervisor mpu 16-soic - MAX691AESE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX691AESE+-ND.
IC SUPERVISOR MPU 16-SOIC - MAX691AESE+T
Order 'ic supervisor mpu 16-soic - MAX691AESE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX691AESE+T-ND.
IC SUPERVISOR MPU 16-SOIC - MAX691AEWE+
Order 'ic supervisor mpu 16-soic - MAX691AEWE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX691AEWE+-ND.
IC SUPERVISOR MPU 16-SOIC - MAX691AEWE+T
Order 'ic supervisor mpu 16-soic - MAX691AEWE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX691AEWE+T-ND.
IC SUPERVISOR MPU 16-SOIC - MAX691CWE+T
Order 'ic supervisor mpu 16-soic - MAX691CWE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX691CWE+T-ND.
IC SUPERVISOR MPU 16-SOIC - MAX691EWE+T
Order 'ic supervisor mpu 16-soic - MAX691EWE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX691EWE+T-ND.
IC SUPERVISOR MPU 16-SOIC - MAX693ACSE+
Order 'ic supervisor mpu 16-soic - MAX693ACSE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX693ACSE+-ND.
IC SUPERVISOR MPU 16-SOIC - MAX693ACSE+T
Order 'ic supervisor mpu 16-soic - MAX693ACSE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX693ACSE+T-ND.
IC SUPERVISOR MPU 16-SOIC - MAX693ACWE+
Order 'ic supervisor mpu 16-soic - MAX693ACWE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX693ACWE+-ND.
IC SUPERVISOR MPU 16-SOIC - MAX693ACWE+T
Order 'ic supervisor mpu 16-soic - MAX693ACWE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX693ACWE+T-ND.
Send this link via E-Mail
Help With This Screen