IC SUPERVISOR MPU 16-SOIC - MAX791ESE+ - Integrated Circuits (ICs)
| Digi-Key Part Number | MAX791ESE+-ND |
1 25 50 100 |
11.58000 8.74000 6.72000 5.60000 |
Extended Price
11.58 218.50 336.00 560.00 |
| Manufacturer Part Number | MAX791ESE+ | |||
| Description | IC SUPERVISOR MPU 16-SOIC | |||
| Quantity Available | 140 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX791ESE+ |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Output | Push-Pull, Totem Pole |
| Reset | Active Low |
| Package / Case | 16-SOIC (3.9mm Width) |
| Packaging | Tube |
| Number of Voltages Monitored | 1 |
| Reset Timeout | 140 ms Minimum |
| Type | Battery Backup Circuit |
| Voltage - Threshold | 4.65V |
| Operating Temperature | -40°C ~ 85°C |
| Drawing Number | 175; 21-0041; BA, BD, BIM, CY, DY, EE, GS, PE, S8, SA, SD, SE, TE, UA, WE, Y; 8, 14, 16 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX791ESE+ MAX791ESE+ |
MAX791ESE+ Specification Sheet
IC SUPERVISOR MPU 16-SOIC - MAX791ESE+ (MAX791ESE+-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC SUPERVISOR MPU 16-SOIC - MAX791ESE+
Order 'ic supervisor mpu 16-soic - MAX791ESE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX791ESE+-ND.
IC SUPERVISOR MPU 16-SOIC - MAX791ESE+T
Order 'ic supervisor mpu 16-soic - MAX791ESE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX791ESE+T-ND.
IC SUPERVISOR MPU 16-SOIC - MAX697CWE+
Order 'ic supervisor mpu 16-soic - MAX697CWE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX697CWE+-ND.
IC SUPERVISOR MPU 16-SOIC - MAX697CWE+T
Order 'ic supervisor mpu 16-soic - MAX697CWE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX697CWE+T-ND.
IC SUPERVISOR MPU 16-SOIC - MAX697EWE+
Order 'ic supervisor mpu 16-soic - MAX697EWE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX697EWE+-ND.
IC SUPERVISOR MPU 16-SOIC - MAX697EWE+T
Order 'ic supervisor mpu 16-soic - MAX697EWE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX697EWE+T-ND.
IC SUPERVISOR MPU 16-SOIC - MAX691ACSE+
Order 'ic supervisor mpu 16-soic - MAX691ACSE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX691ACSE+-ND.
IC SUPERVISOR MPU 16-SOIC - MAX691ACSE+T
Order 'ic supervisor mpu 16-soic - MAX691ACSE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX691ACSE+T-ND.
IC SUPERVISOR MPU 16-SOIC - MAX691ACWE+T
Order 'ic supervisor mpu 16-soic - MAX691ACWE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX691ACWE+T-ND.
IC SUPERVISOR MPU 16-SOIC - MAX691AESE+
Order 'ic supervisor mpu 16-soic - MAX691AESE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX691AESE+-ND.
IC SUPERVISOR MPU 16-SOIC - MAX691AESE+T
Order 'ic supervisor mpu 16-soic - MAX691AESE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX691AESE+T-ND.
IC SUPERVISOR MPU 16-SOIC - MAX691AEWE+
Order 'ic supervisor mpu 16-soic - MAX691AEWE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX691AEWE+-ND.
IC SUPERVISOR MPU 16-SOIC - MAX691AEWE+T
Order 'ic supervisor mpu 16-soic - MAX691AEWE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX691AEWE+T-ND.
IC SUPERVISOR MPU 16-SOIC - MAX691CWE+T
Order 'ic supervisor mpu 16-soic - MAX691CWE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX691CWE+T-ND.
IC SUPERVISOR MPU 16-SOIC - MAX691EWE+T
Order 'ic supervisor mpu 16-soic - MAX691EWE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX691EWE+T-ND.
Send this link via E-Mail
Help With This Screen
