IC SUPERVISOR MPU 16-DIP - MAX791EPE+ - Integrated Circuits (ICs)
| Digi-Key Part Number | MAX791EPE+-ND |
25 |
6.40000 |
Extended Price
160.00 |
| Manufacturer Part Number | MAX791EPE+ | |||
| Description | IC SUPERVISOR MPU 16-DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX791EPE+ |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Output | Push-Pull, Totem Pole |
| Reset | Active Low |
| Package / Case | 16-DIP (300 mil) |
| Packaging | Tube |
| Number of Voltages Monitored | 1 |
| Reset Timeout | 140 ms Minimum |
| Type | Battery Backup Circuit |
| Voltage - Threshold | 4.65V |
| Operating Temperature | -40°C ~ 85°C |
| Drawing Number | 175; 21-0043; BN, CJ, DJ, J, JN, KN, LN, N, N8, NG, NI, P, PA, PD, PE, PN, PP, SA, Z; 8, 14, 16, 18, 20, 24, 28 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX791EPE+ MAX791EPE+ |
MAX791EPE+ Specification Sheet
IC SUPERVISOR MPU 16-DIP - MAX791EPE+ (MAX791EPE+-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC SUPERVISOR MPU 16-DIP - MAX791EPE+
Order 'ic supervisor mpu 16-dip - MAX791EPE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX791EPE+-ND.
IC SUPERVISOR MPU 16-DIP - MAX697CPE+
Order 'ic supervisor mpu 16-dip - MAX697CPE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX697CPE+-ND.
IC SUPERVISOR MPU 16-DIP - MAX697EPE+
Order 'ic supervisor mpu 16-dip - MAX697EPE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX697EPE+-ND.
IC SUPERVISOR MPU 16-DIP - MAX691AEPE+
Order 'ic supervisor mpu 16-dip - MAX691AEPE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX691AEPE+-ND.
IC SUPERVISOR MPU 16-DIP - MAX691EPE+
Order 'ic supervisor mpu 16-dip - MAX691EPE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX691EPE+-ND.
IC SUPERVISOR MPU 16-DIP - MAX693AEPE+
Order 'ic supervisor mpu 16-dip - MAX693AEPE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX693AEPE+-ND.
IC SUPERVISOR MPU 16-DIP - MAX693EPE+
Order 'ic supervisor mpu 16-dip - MAX693EPE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX693EPE+-ND.
IC SUPERVISOR MPU 16-DIP - MAX695EPE+
Order 'ic supervisor mpu 16-dip - MAX695EPE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX695EPE+-ND.
IC SUPERVISOR MPU 16-DIP - MAX696EPE+
Order 'ic supervisor mpu 16-dip - MAX696EPE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX696EPE+-ND.
IC SUPERVISOR MPU 16-DIP - MAX792LCPE+
Order 'ic supervisor mpu 16-dip - MAX792LCPE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX792LCPE+-ND.
IC SUPERVISOR MPU 16-DIP - MAX792LEPE+
Order 'ic supervisor mpu 16-dip - MAX792LEPE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX792LEPE+-ND.
IC SUPERVISOR MPU 16-DIP - MAX792MCPE+
Order 'ic supervisor mpu 16-dip - MAX792MCPE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX792MCPE+-ND.
IC SUPERVISOR MPU 16-DIP - MAX792MEPE+
Order 'ic supervisor mpu 16-dip - MAX792MEPE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX792MEPE+-ND.
IC SUPERVISOR MPU 16-DIP - MAX792RCPE+
Order 'ic supervisor mpu 16-dip - MAX792RCPE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX792RCPE+-ND.
IC SUPERVISOR MPU 16-DIP - MAX792REPE+
Order 'ic supervisor mpu 16-dip - MAX792REPE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX792REPE+-ND.
Send this link via E-Mail
Help With This Screen
