FEET PLASTIC W/HRDWR .75" X .37" - F-7264-A
| Digi-Key Part Number | F-7264-A-ND |
1 |
.60000 |
Extended Price
0.60 |
| Manufacturer Part Number | F-7264-A | |||
| Description | FEET PLASTIC W/HRDWR .75" X .37" | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | F-7264-A |
| Vendor | BUD Industries Inc. |
| Category | Boxes, Enclosures, Racks |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
F 7264 A F7264A |
F-7264-A Specification Sheet
FEET PLASTIC W/HRDWR .75" X .37" - F-7264-A (F-7264-A-ND)
Related parts:FEET PLASTIC W/HRDWR .75" X .37" - F-7264-A
Order 'feet plastic w/hrdwr .75" x .37" - F-7264-A' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number F-7264-A-ND.
FEET PLASTIC W/HARDWAR .87"X.50" - F-7800-A
Order 'feet plastic w/hardwar .87"x.50" - F-7800-A' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number F-7800-A-ND.
BOX ALUM 7.5" X 7.5" X 2.62" GRY - CU-478-G
Order 'box alum 7.5" x 7.5" x 2.62" gry - CU-478-G' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number CU-478-G-ND.
BOX ALUMINUM 7.5" X 7.5" X 2.62" - CU-478
Order 'box aluminum 7.5" x 7.5" x 2.62" - CU-478' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number CU-478-ND.
CABINET SHADOW 7.5" X 13.25" X9" - SB-2141
Order 'cabinet shadow 7.5" x 13.25" x9" - SB-2141' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number SB-2141-ND.
CABINET TRANSICASE 7.5"X13" X 9" - TC-302-GT
Order 'cabinet transicase 7.5"x13" x 9" - TC-302-GT' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number TC-302-GT-ND.
CABINET TRANSICASE 7.5"X13" X 9" - TC-302-RB
Order 'cabinet transicase 7.5"x13" x 9" - TC-302-RB' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number TC-302-RB-ND.
CABINET TRANSICASE 7.5"X16.5"X9" - TC-303-GT
Order 'cabinet transicase 7.5"x16.5"x9" - TC-303-GT' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number TC-303-GT-ND.
CABINET TRANSICASE 7.5"X16.5"X9" - TC-303-RB
Order 'cabinet transicase 7.5"x16.5"x9" - TC-303-RB' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number TC-303-RB-ND.
FEET RUBBER .50" SQ X .21" HIGH - F-3581
Order 'feet rubber .50" sq x .21" high - F-3581' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number F-3581-ND.
FEET RUBBER .81" SQ X .31" HIGH - F-3599
Order 'feet rubber .81" sq x .31" high - F-3599' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number F-3599-ND.
SPONGE RUBBER PAD .75" X .12" - F-8038
Order 'sponge rubber pad .75" x .12" - F-8038' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number F-8038-ND.
CHASSIS ALUM 4 X 6 X 1.5 NAT - AC-1405
Order 'chassis alum 4 x 6 x 1.5 nat - AC-1405' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number 377-1000-ND.
CHASSIS ALUM 6 X 8 X 2 NAT - AC-1413
Order 'chassis alum 6 x 8 x 2 nat - AC-1413' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number 377-1001-ND.
CHASSIS ALUM 8 X 10 X 2.5 NAT - AC-1418
Order 'chassis alum 8 x 10 x 2.5 nat - AC-1418' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number 377-1002-ND.
Send this link via E-Mail
Help With This Screen