IC CNTRLR WATCHDOG 8-DIP - MAX698EPA+ - Integrated Circuits (ICs)
| Digi-Key Part Number | MAX698EPA+-ND |
100 |
2.31000 |
Extended Price
231.00 |
| Manufacturer Part Number | MAX698EPA+ | |||
| Description | IC CNTRLR WATCHDOG 8-DIP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX698EPA+ |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Output | Open Drain or Open Collector |
| Reset | Active Low |
| Package / Case | 8-DIP |
| Packaging | Tube |
| Number of Voltages Monitored | 1 |
| Reset Timeout | 140 ms Minimum |
| Type | Simple Reset/Power-On Reset |
| Voltage - Threshold | 4.65V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX698EPA+ MAX698EPA+ |
MAX698EPA+ Specification Sheet
IC CNTRLR WATCHDOG 8-DIP - MAX698EPA+ (MAX698EPA+-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC CNTRLR WATCHDOG 8-DIP - MAX698EPA+
Order 'ic cntrlr watchdog 8-dip - MAX698EPA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX698EPA+-ND.
IC CNTRLR WATCHDOG 8-DIP - MAX698CPA+
Order 'ic cntrlr watchdog 8-dip - MAX698CPA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX698CPA+-ND.
IC CNTRLR WATCHDOG 8-DIP - MAX699EPA+
Order 'ic cntrlr watchdog 8-dip - MAX699EPA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX699EPA+-ND.
IC SUPERVISOR MPU 8-DIP - MAX6301CPA+
Order 'ic supervisor mpu 8-dip - MAX6301CPA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6301CPA+-ND.
IC SUPERVISOR MPU 8-DIP - MAX6301EPA+
Order 'ic supervisor mpu 8-dip - MAX6301EPA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6301EPA+-ND.
IC SUPERVISOR MPU 8-DIP - MAX6302CPA+
Order 'ic supervisor mpu 8-dip - MAX6302CPA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6302CPA+-ND.
IC SUPERVISOR MPU 8-DIP - MAX6302EPA+
Order 'ic supervisor mpu 8-dip - MAX6302EPA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6302EPA+-ND.
IC SUPERVISOR MPU 8-DIP - MAX6303CPA+
Order 'ic supervisor mpu 8-dip - MAX6303CPA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6303CPA+-ND.
IC SUPERVISOR MPU 8-DIP - MAX6304CPA+
Order 'ic supervisor mpu 8-dip - MAX6304CPA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6304CPA+-ND.
IC SUPERVISOR MPU 8-DIP - MAX6304EPA+
Order 'ic supervisor mpu 8-dip - MAX6304EPA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6304EPA+-ND.
IC SUPERVISOR MPU 8-DIP - MAX690AEPA+
Order 'ic supervisor mpu 8-dip - MAX690AEPA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX690AEPA+-ND.
IC SUPERVISOR MPU 8-DIP - MAX690RCPA+
Order 'ic supervisor mpu 8-dip - MAX690RCPA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX690RCPA+-ND.
IC SUPERVISOR MPU 8-DIP - MAX690REPA+
Order 'ic supervisor mpu 8-dip - MAX690REPA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX690REPA+-ND.
IC SUPERVISOR MPU 8-DIP - MAX690SEPA+
Order 'ic supervisor mpu 8-dip - MAX690SEPA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX690SEPA+-ND.
IC SUPERVISOR MPU 8-DIP - MAX690TCPA+
Order 'ic supervisor mpu 8-dip - MAX690TCPA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX690TCPA+-ND.
Send this link via E-Mail
Help With This Screen