IC SUPERVISOR MPU 16-SOIC - MAX693ACWE+
| Digi-Key Part Number | MAX693ACWE+-ND |
46 |
4.79000 |
Extended Price
220.34 |
| Manufacturer Part Number | MAX693ACWE+ | |||
| Description | IC SUPERVISOR MPU 16-SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX693ACWE+ |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Output | Push-Pull, Push-Pull |
| Reset | Active High/Active Low |
| Package / Case | 16-SOIC |
| Packaging | Tube |
| Number of Voltages Monitored | 1 |
| Reset Timeout | 140 ms Minimum |
| Type | Battery Backup Circuit |
| Voltage - Threshold | 4.4V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX693ACWE+ MAX693ACWE+ |
MAX693ACWE+ Specification Sheet
IC SUPERVISOR MPU 16-SOIC - MAX693ACWE+ (MAX693ACWE+-ND)
Related parts:IC SUPERVISOR MPU 16-SOIC - MAX693ACWE+
Order 'ic supervisor mpu 16-soic - MAX693ACWE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX693ACWE+-ND.
IC SUPERVISOR MPU 16-SOIC - MAX693ACWE+T
Order 'ic supervisor mpu 16-soic - MAX693ACWE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX693ACWE+T-ND.
IC SUPERVISOR MPU 16-SOIC - MAX691ACSE+
Order 'ic supervisor mpu 16-soic - MAX691ACSE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX691ACSE+-ND.
IC SUPERVISOR MPU 16-SOIC - MAX691ACSE+T
Order 'ic supervisor mpu 16-soic - MAX691ACSE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX691ACSE+T-ND.
IC SUPERVISOR MPU 16-SOIC - MAX691ACWE+T
Order 'ic supervisor mpu 16-soic - MAX691ACWE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX691ACWE+T-ND.
IC SUPERVISOR MPU 16-SOIC - MAX691AESE+
Order 'ic supervisor mpu 16-soic - MAX691AESE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX691AESE+-ND.
IC SUPERVISOR MPU 16-SOIC - MAX691AESE+T
Order 'ic supervisor mpu 16-soic - MAX691AESE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX691AESE+T-ND.
IC SUPERVISOR MPU 16-SOIC - MAX691AEWE+
Order 'ic supervisor mpu 16-soic - MAX691AEWE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX691AEWE+-ND.
IC SUPERVISOR MPU 16-SOIC - MAX691AEWE+T
Order 'ic supervisor mpu 16-soic - MAX691AEWE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX691AEWE+T-ND.
IC SUPERVISOR MPU 16-SOIC - MAX691CWE+T
Order 'ic supervisor mpu 16-soic - MAX691CWE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX691CWE+T-ND.
IC SUPERVISOR MPU 16-SOIC - MAX691EWE+T
Order 'ic supervisor mpu 16-soic - MAX691EWE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX691EWE+T-ND.
IC SUPERVISOR MPU 16-SOIC - MAX693ACSE+
Order 'ic supervisor mpu 16-soic - MAX693ACSE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX693ACSE+-ND.
IC SUPERVISOR MPU 16-SOIC - MAX693ACSE+T
Order 'ic supervisor mpu 16-soic - MAX693ACSE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX693ACSE+T-ND.
IC SUPERVISOR MPU 16-SOIC - MAX693AESE+
Order 'ic supervisor mpu 16-soic - MAX693AESE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX693AESE+-ND.
IC SUPERVISOR MPU 16-SOIC - MAX693AESE+T
Order 'ic supervisor mpu 16-soic - MAX693AESE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX693AESE+T-ND.
Send this link via E-Mail
Help With This Screen