IC SUPERVISOR MPU 16-TSSOP - MAX691AEUE+T
| Digi-Key Part Number | MAX691AEUE+T-ND |
2500 |
4.58000 |
Extended Price
11450.00 |
| Manufacturer Part Number | MAX691AEUE+T | |||
| Description | IC SUPERVISOR MPU 16-TSSOP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX691AEUE+T |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Output | Push-Pull, Push-Pull |
| Reset | Active High/Active Low |
| Package / Case | 16-TSSOP |
| Packaging | Tape & Reel (TR) |
| Number of Voltages Monitored | 1 |
| Reset Timeout | 140 ms Minimum |
| Type | Battery Backup Circuit |
| Voltage - Threshold | 4.65V |
| Operating Temperature | -40°C ~ 85°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX691AEUE+T MAX691AEUE+T |
MAX691AEUE+T Specification Sheet
IC SUPERVISOR MPU 16-TSSOP - MAX691AEUE+T (MAX691AEUE+T-ND)
Related parts :IC SUPERVISOR MPU 16-TSSOP - MAX691AEUE+
Order 'ic supervisor mpu 16-tssop - MAX691AEUE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX691AEUE+-ND.
IC SUPERVISOR MPU 16-TSSOP - MAX691AEUE+T
Order 'ic supervisor mpu 16-tssop - MAX691AEUE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX691AEUE+T-ND.
IC SUPERVISOR MPU 16-TSSOP - MAX691ACUE+
Order 'ic supervisor mpu 16-tssop - MAX691ACUE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX691ACUE+-ND.
IC SUPERVISOR MPU 16-TSSOP - MAX691ACUE+T
Order 'ic supervisor mpu 16-tssop - MAX691ACUE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX691ACUE+T-ND.
IC SUPERVISOR MPU 16-TSSOP - MAX693ACUE+
Order 'ic supervisor mpu 16-tssop - MAX693ACUE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX693ACUE+-ND.
IC SUPERVISOR MPU 16-TSSOP - MAX693ACUE+T
Order 'ic supervisor mpu 16-tssop - MAX693ACUE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX693ACUE+T-ND.
IC SUPERVISOR MPU 16-TSSOP - MAX693AEUE+
Order 'ic supervisor mpu 16-tssop - MAX693AEUE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX693AEUE+-ND.
IC SUPERVISOR MPU 16-TSSOP - MAX693AEUE+T
Order 'ic supervisor mpu 16-tssop - MAX693AEUE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX693AEUE+T-ND.
IC SUPERVISOR MPU 16-TSSOP - MAX800LCUE+
Order 'ic supervisor mpu 16-tssop - MAX800LCUE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX800LCUE+-ND.
IC SUPERVISOR MPU 16-TSSOP - MAX800LCUE+T
Order 'ic supervisor mpu 16-tssop - MAX800LCUE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX800LCUE+T-ND.
IC SUPERVISOR MPU 16-TSSOP - MAX800LEUE+
Order 'ic supervisor mpu 16-tssop - MAX800LEUE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX800LEUE+-ND.
IC SUPERVISOR MPU 16-TSSOP - MAX800LEUE+T
Order 'ic supervisor mpu 16-tssop - MAX800LEUE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX800LEUE+T-ND.
IC SUPERVISOR MPU 16-TSSOP - MAX800MCUE+
Order 'ic supervisor mpu 16-tssop - MAX800MCUE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX800MCUE+-ND.
IC SUPERVISOR MPU 16-TSSOP - MAX800MCUE+T
Order 'ic supervisor mpu 16-tssop - MAX800MCUE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX800MCUE+T-ND.
IC SUPERVISOR MPU 16-TSSOP - MAX800MEUE+
Order 'ic supervisor mpu 16-tssop - MAX800MEUE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX800MEUE+-ND.
Send this link via E-Mail
Help With This Screen